Werma 644 Series Clear Steady Effect Beacon, LED Bulb 24V dc, DC, IP65
- RS Stock No.:
- 798-3898
- Distrelec Article No.:
- 110-39-759
- Mfr. Part No.:
- 644.450.55
- Manufacturer:
- Werma
Subtotal (1 unit)*
€246.41
(exc. VAT)
€303.08
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €246.41 |
*price indicative
- RS Stock No.:
- 798-3898
- Distrelec Article No.:
- 110-39-759
- Mfr. Part No.:
- 644.450.55
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Series | 644 | |
| Product Type | Beacon | |
| Component Type | Beacon | |
| Multifunction | No | |
| Current Type | DC | |
| Mount Type | Tube | |
| Current Consumption | 120mA | |
| Light Effect | Steady | |
| Lens Colour | Clear | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 65.5mm | |
| Standards/Approvals | CE, cULus, EAC | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| Housing Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Series 644 | ||
Product Type Beacon | ||
Component Type Beacon | ||
Multifunction No | ||
Current Type DC | ||
Mount Type Tube | ||
Current Consumption 120mA | ||
Light Effect Steady | ||
Lens Colour Clear | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 65.5mm | ||
Standards/Approvals CE, cULus, EAC | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
Housing Colour Clear | ||
- COO (Country of Origin):
- DE
WERMA Beacon, Multicolour, Steady Light Effect - KombiSIGN 71 Series - 644.450.55
This beacon from WERMA clearly indicates the status of your machinery. It offers a choice of seven different light colors for versatile signalling. The unit has an IP65 rating, meaning that it's dust-tight and protected against low-pressure water jets. Its compact dimensions of 66 (height) x 70mm (diameter) mean it won't take up too much space in your setup.
Features & Benefits
• Light output of 360° for visibility from all angles
• Durable PC housing for resistance to impact and wear
• Wide operating temperature range of -20°C to +50°C for use in demanding settings
• Operating voltage of 24V DC for use in low-power systems
Applications
• Worksite traffic management
• Processing plants
• Agricultural equipment
• Shipping industry
Does this beacon consume a lot of energy?
This beacon has a low operational current of just 120mA, so it's an energy-efficient choice.
Stacking Signal Tower - KombiSIGN 71, 70 mm, IP65
The WERMA KombiSIGN 71 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. The modular design of these stacking towers enables quick and easy installation. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. Simply align the corresponding white marks and gently twist to lock them in place.
Features and Benefits
• Suitable for machine and manual Andon indication
• Modular system allows a completely free combination of optical and audible signal elements
• Mechanical and electrical connection of the elements in the space of seconds using a bayonet connection system
• Completely safe element changes (contact-voltage proof) without the need for tools
• Protection rating IP65 for use in extreme conditions
• Up to 5 elements can be mounted on a terminal base
• Flexible combination of optical and audible elements
• Optical isolation due to O-ring seal stopping illumination of adjacent element
• Operating voltage for the continuous incandescent element is dependant on bulb fitted
• LED EVS elements have an extremely bright, random sequence of light to immediately grab attention
• Ultra-bright elements are up to 20 times brighter than conventional LED beacons. Intelligent electronics ensure operation at maximum brightness
• Vocal element plays customer specific audio files in mp3 format (sounds, alarms, music or spoken word)
• Optional self adjusting siren automatically adjusts output between 80 & 100 dB depending on ambient sound levels
• AS-Interface element can be easily connected to the networking system which considerably reduces complex wiring
• Improved connection with cage clamp technology
• Operating temperature range is -20 to +50 °C
• Polyamide body with polycarbonate lenses, 70 mm diameter
Permanent Multi-colour LED Light Element
• Seven colours in one beacon
• Different colours can be triggered via the pins in the terminal element
• Positive and negative control logic
• The three basic colours (red/yellow/green) can be triggered using only two PLC outputs
• High light intensity
Note
Lamps are not supplied and must be purchased separately. Not compatible with KombiSIGN 70.
Approvals
UL listed, CSA, VDE
Related links
- Werma 644 Series Clear Steady Effect Beacon Unit DC, IP65
- Werma 644 Series Clear Steady Effect Beacon Unit AC/DC, IP65
- Werma 644 Series Red Steady Effect Beacon Unit DC, IP65
- Werma 644 Series Yellow Steady Effect Beacon Unit DC, IP65
- Werma 644 Series Green Steady Effect Beacon Unit DC, IP65
- Werma 644 Series Blue Steady Effect Beacon Unit DC, IP65
- Werma 644 Series Blue Steady Effect Beacon Unit AC/DC, IP65
- Schneider Electric Harmony XVB Series Clear Steady Effect Beacon Unit AC/DC, IP65
