Better World
Schneider Electric XVB Series Amber Strobe Effect Beacon, 120 V ac, Xenon Bulb, AC, IP65
- RS Stock No.:
- 814-4943
- Mfr. Part No.:
- XVBC8G5
- Manufacturer:
- Schneider Electric
Bulk discount available
Subtotal (1 unit)*
€133.79
(exc. VAT)
€164.56
(inc. VAT)
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €133.79 |
| 5 + | €127.01 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 814-4943
- Mfr. Part No.:
- XVBC8G5
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Harmony | |
| Series | XVB | |
| Component Type | Beacon | |
| Current Type | AC | |
| Light Effect | Strobe | |
| Lens Colour | Amber | |
| Lamp Included | Yes | |
| Bulb Type | Xenon | |
| Supply Voltage | 120 V ac | |
| Height | 157mm | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| IP Rating | IP65 | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Harmony | ||
Series XVB | ||
Component Type Beacon | ||
Current Type AC | ||
Light Effect Strobe | ||
Lens Colour Amber | ||
Lamp Included Yes | ||
Bulb Type Xenon | ||
Supply Voltage 120 V ac | ||
Height 157mm | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
IP Rating IP65 | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
Minimum Temperature -25°C | ||
Maximum Temperature +50°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Schneider Electric Harmony XVBC Series of Modular Beacons and Tower Lights
Available as full devices or modules, which can be individually combined, Schneider Electric present the user friendly XVBC Series range. Covering every application due to the easy mounting, customisation of products and the various combinations, they are a multi-purpose solution in visual and acoustic signalling towers.
Various states of operation can be indicated, such as: Start, Stop, Fault, Call technical staff and no material. Also offering a high degree of protection, extra brightness and reliability they can be adapted to any type of environment. Designed to provide high performance, simple set up and a choice of units they can be constructed up to a maximum of 5 lens units (or 4 lights and 1 sounder), with 6 colours available.
Various states of operation can be indicated, such as: Start, Stop, Fault, Call technical staff and no material. Also offering a high degree of protection, extra brightness and reliability they can be adapted to any type of environment. Designed to provide high performance, simple set up and a choice of units they can be constructed up to a maximum of 5 lens units (or 4 lights and 1 sounder), with 6 colours available.
Features & Benefits
'LED Protected' technology offering 100,000 hours maintenance free lighting
Connector with removable base, axial or side cable entry
Locking ring for assembly and fixing
3 types of light source
Available as incandescent (bulbs must be ordered separately) or LED modules
Buzzers available with intermittent or continuous tone
All units have an operating temperature range of -25 to +50 °C (apart from the static lens units without lamps -25 to +70 °C)
Long distance signalling 35 to 50m
Connector with removable base, axial or side cable entry
Locking ring for assembly and fixing
3 types of light source
Available as incandescent (bulbs must be ordered separately) or LED modules
Buzzers available with intermittent or continuous tone
All units have an operating temperature range of -25 to +50 °C (apart from the static lens units without lamps -25 to +70 °C)
Long distance signalling 35 to 50m
Protection ratings & safety features
High degree of protection: IP66
International standards: CE, UL, CCC, CSA, Ghost
International standards: CE, UL, CCC, CSA, Ghost
Applications
Loud, dangerous and busy environments often call for modular beacons and tower lights, from health & safety to preventing damage to machinery there are many applications. Below are some of the applications for the XVB Series:
Assembly lines
Mobile loads (travelling cranes, trolleys etc.)
Motorway tolls
Cash registers
Distribution switchboards
Alarms
Assembly lines
Mobile loads (travelling cranes, trolleys etc.)
Motorway tolls
Cash registers
Distribution switchboards
Alarms
Note
Bulbs, base and covers need to be ordered separately for mounting, accessories such as tubes and tube covers are also available for raising the beacons height.
Approvals
UL listed, CSA certified
Related links
- Schneider Electric XVB Series Red Flashing Effect Beacon Xenon Bulb IP65
- Schneider Electric Harmony XVB Series Amber Flashing Effect Beacon Unit Xenon Bulb IP65
- Schneider Electric Harmony XVB Series Red Flashing Effect Beacon Unit Xenon Bulb IP65
- Schneider Electric Harmony XVB Series Amber Flashing Effect Beacon Unit Xenon Bulb DC, IP65
- Schneider Electric XVP Series Blue Flashing Effect Beacon Xenon Bulb IP65
- Schneider Electric XVB Series Yellow Flashing Effect Beacon Xenon Bulb DC IP66
- Werma 643 Series Red Flashing Effect Beacon Unit Xenon Bulb IP65
- Siemens 8WD44 Series Blue Flashing Effect Beacon Unit Xenon Bulb IP65
