Better World
Schneider Electric XVB Series Red Flashing Effect Beacon, 120 V ac, Xenon Bulb, AC, IP65
- RS Stock No.:
- 814-4940
- Mfr. Part No.:
- XVBC8G4
- Manufacturer:
- Schneider Electric
Bulk discount available
Subtotal (1 unit)*
€247.75
(exc. VAT)
€304.73
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €247.75 |
| 5 + | €235.19 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 814-4940
- Mfr. Part No.:
- XVBC8G4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Harmony | |
| Series | XVB | |
| Component Type | Beacon | |
| Current Type | AC | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Lamp Included | Yes | |
| Bulb Type | Xenon | |
| Supply Voltage | 120 V ac | |
| Height | 157mm | |
| Better World Product | Yes | |
| IP Rating | IP65 | |
| Better World Verification | Green Premium | |
| Base Diameter | 70mm | |
| Minimum Temperature | -25°C | |
| Housing Colour | Black | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Harmony | ||
Series XVB | ||
Component Type Beacon | ||
Current Type AC | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Lamp Included Yes | ||
Bulb Type Xenon | ||
Supply Voltage 120 V ac | ||
Height 157mm | ||
Better World Product Yes | ||
IP Rating IP65 | ||
Better World Verification Green Premium | ||
Base Diameter 70mm | ||
Minimum Temperature -25°C | ||
Housing Colour Black | ||
Maximum Temperature +50°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Schneider Electric Harmony XVBC Series of Modular Beacons and Tower Lights
Available as full devices or modules, which can be individually combined, Schneider Electric present the user friendly XVBC Series range. Covering every application due to the easy mounting, customisation of products and the various combinations, they are a multi-purpose solution in visual and acoustic signalling towers.
Various states of operation can be indicated, such as: Start, Stop, Fault, Call technical staff and no material. Also offering a high degree of protection, extra brightness and reliability they can be adapted to any type of environment. Designed to provide high performance, simple set up and a choice of units they can be constructed up to a maximum of 5 lens units (or 4 lights and 1 sounder), with 6 colours available.
Various states of operation can be indicated, such as: Start, Stop, Fault, Call technical staff and no material. Also offering a high degree of protection, extra brightness and reliability they can be adapted to any type of environment. Designed to provide high performance, simple set up and a choice of units they can be constructed up to a maximum of 5 lens units (or 4 lights and 1 sounder), with 6 colours available.
Features & Benefits
'LED Protected' technology offering 100,000 hours maintenance free lighting
Connector with removable base, axial or side cable entry
Locking ring for assembly and fixing
3 types of light source
Available as incandescent (bulbs must be ordered separately) or LED modules
Buzzers available with intermittent or continuous tone
All units have an operating temperature range of -25 to +50 °C (apart from the static lens units without lamps -25 to +70 °C)
Long distance signalling 35 to 50m
Connector with removable base, axial or side cable entry
Locking ring for assembly and fixing
3 types of light source
Available as incandescent (bulbs must be ordered separately) or LED modules
Buzzers available with intermittent or continuous tone
All units have an operating temperature range of -25 to +50 °C (apart from the static lens units without lamps -25 to +70 °C)
Long distance signalling 35 to 50m
Protection ratings & safety features
High degree of protection: IP66
International standards: CE, UL, CCC, CSA, Ghost
International standards: CE, UL, CCC, CSA, Ghost
Applications
Loud, dangerous and busy environments often call for modular beacons and tower lights, from health & safety to preventing damage to machinery there are many applications. Below are some of the applications for the XVB Series:
Assembly lines
Mobile loads (travelling cranes, trolleys etc.)
Motorway tolls
Cash registers
Distribution switchboards
Alarms
Assembly lines
Mobile loads (travelling cranes, trolleys etc.)
Motorway tolls
Cash registers
Distribution switchboards
Alarms
Note
Bulbs, base and covers need to be ordered separately for mounting, accessories such as tubes and tube covers are also available for raising the beacons height.
Approvals
UL listed, CSA certified
Schneider Electric XVBC8G4
This red illuminated unit is designed to be connected with base to create complete tower light. Its flash discharge tube offers a strobe light, allowing it to clearly display the status of your machines. In applications such as automotive, machine tool, material handling, packaging, assembly stations, conveyors. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.
Related links
- Schneider Electric XVB Series Amber Strobe Effect Beacon Xenon Bulb IP65
- Schneider Electric Harmony XVB Series Red Flashing Effect Beacon Unit Xenon Bulb IP65
- Schneider Electric XVP Series Blue Flashing Effect Beacon Xenon Bulb IP65
- Schneider Electric Harmony XVB Series Amber Flashing Effect Beacon Unit Xenon Bulb IP65
- Werma 643 Series Red Flashing Effect Beacon Unit Xenon Bulb IP65
- Siemens 8WD44 Series Red Flashing Effect Beacon Unit Xenon Bulb IP65
- Schneider Electric XVB Series Yellow Flashing Effect Beacon Xenon Bulb DC IP66
- Siemens 8WD44 Series Blue Flashing Effect Beacon Unit Xenon Bulb IP65
