Eaton Terminal unit, 24 V ac/dc, 110 V ac, 230 V ac, AC, DC, IP66
- RS Stock No.:
- 818-4027
- Mfr. Part No.:
- 171447 SL7-CB-IMH
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€54.30
(exc. VAT)
€66.79
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.30 |
*price indicative
- RS Stock No.:
- 818-4027
- Mfr. Part No.:
- 171447 SL7-CB-IMH
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Component Type | Termination Base with Internal Fixing Holes | |
| Current Type | AC, DC | |
| Supply Voltage | 24 V ac/dc, 110 V ac, 230 V ac | |
| IP Rating | IP66 | |
| Base Diameter | 70mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Component Type Termination Base with Internal Fixing Holes | ||
Current Type AC, DC | ||
Supply Voltage 24 V ac/dc, 110 V ac, 230 V ac | ||
IP Rating IP66 | ||
Base Diameter 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
Eaton SL7 Modular Signal Towers
The Eaton SL7 modular safety towers improve the safety, productivity and availability of your machines and equipment. Designed with an attractive rounded shape these new signal towers also feature a 100 dB acoustic module for improved audibility and IP66 rated fixtures that are impervious even to strong jets of water.
The SL7 signal towers new rapid mounting and wiring system allows you to change the composition of the individual signal colours simply and quickly. The mounting adapter uses a bayonet fitting, so electrical wiring only needs to be connected once, meaning the lower portion can remain on the machine.
Various mounting options are available to accommodate applications with limited ceiling clearance or require different signals on the left or right side.
Type approvals and certifications for Europe and North American have already been obtained, and ship classifications and CCC are currently pending.
The SL7 signal towers new rapid mounting and wiring system allows you to change the composition of the individual signal colours simply and quickly. The mounting adapter uses a bayonet fitting, so electrical wiring only needs to be connected once, meaning the lower portion can remain on the machine.
Various mounting options are available to accommodate applications with limited ceiling clearance or require different signals on the left or right side.
Type approvals and certifications for Europe and North American have already been obtained, and ship classifications and CCC are currently pending.
Features and Benefits
• Red, yellow, green, blue, clear and orange (amber) colours available for the international market
• Lighting variants include continuous light, flashing light, strobe light and variable strobe light
• LEDs and high performance LEDs for greater brightness
• Acoustic modules with up to 8 different signals and adjustable volume levels for optimal adaptation to any ambient conditions
• High performance LEDs for extra brightness
• IP66 rated for protection against strong jets of water from any direction
• Modules can be changed easily with a simple twist
• Bayonet fitting for quick and easy mounting and dismantling
• Transport cover for cables and connections
• Available in 24 V, 120 V and 230 V versions
• Lighting variants include continuous light, flashing light, strobe light and variable strobe light
• LEDs and high performance LEDs for greater brightness
• Acoustic modules with up to 8 different signals and adjustable volume levels for optimal adaptation to any ambient conditions
• High performance LEDs for extra brightness
• IP66 rated for protection against strong jets of water from any direction
• Modules can be changed easily with a simple twist
• Bayonet fitting for quick and easy mounting and dismantling
• Transport cover for cables and connections
• Available in 24 V, 120 V and 230 V versions
Standards
IEC/EN 60947-5-1.
Note
Eaton formerly known as Moeller
Related links
- Eaton Terminal unit 110 V ac AC IP66
- Eaton Terminal unit 120 V AC IP66
- Eaton Base for Use with SL7-AP SL7-FL 24 V AC/DC 230/240 V AC, IP66
- RS PRO Sounder unit 110 V ac AC IP66
- Eaton Sounder unit AC IP66
- Eaton Red Steady Effect Beacon Unit LED Bulb DC, IP66
- Eaton Blue Steady Effect Beacon Unit LED Bulb DC, IP66
- Eaton Red Strobe Effect Beacon Unit LED Bulb DC, IP66
