Werma 844 Series Voice Sounder 24V, DC, IP54
- RS Stock No.:
- 849-5336
- Mfr. Part No.:
- 844.860.55
- Manufacturer:
- Werma
Subtotal (1 unit)*
€583.06
(exc. VAT)
€717.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €583.06 |
*price indicative
- RS Stock No.:
- 849-5336
- Mfr. Part No.:
- 844.860.55
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Series | 844 | |
| Product Type | Voice Sounder | |
| Minimum Sound Level | 0dB | |
| Component Type | Sounder Module | |
| Multifunction | No | |
| Current Type | DC | |
| Sounder Type | Electronic | |
| Mount Type | Surface | |
| Current Consumption | 400mA | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Sound Level | 102dB | |
| Maximum Operating Temperature | 50°C | |
| Height | 118mm | |
| Standards/Approvals | UKCA, CE, EAC | |
| Hazardous Area Certification | No | |
| Base Diameter | 125mm | |
| IP Rating | IP54 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Series 844 | ||
Product Type Voice Sounder | ||
Minimum Sound Level 0dB | ||
Component Type Sounder Module | ||
Multifunction No | ||
Current Type DC | ||
Sounder Type Electronic | ||
Mount Type Surface | ||
Current Consumption 400mA | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Sound Level 102dB | ||
Maximum Operating Temperature 50°C | ||
Height 118mm | ||
Standards/Approvals UKCA, CE, EAC | ||
Hazardous Area Certification No | ||
Base Diameter 125mm | ||
IP Rating IP54 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
Vocal Elements for KombiSIGN Signal Towers
Features and Benefits
• Plays customer specific audio files in mp3 format (tones, songs and spoken texts)
• Easy programming via USB connection cable from PC
• Excellent sound quality
• More than 60 minutes replay capacity
• Postitve and negative logic possible
• Adjustable sound output
• 24 Vdc supply
Note
Windows 7 users may find that audio files don't play first time once downloaded onto the module, however reconnecting the device to the PC and then safely removing the device resolves this problem. Also these devices do not support .ogg file formats (files must be in an mp3 sound file format).
Related links
- Werma 844 Series Voice Sounder Unit 24V dc IP54
- Werma 645 Series Voice Sounder 24V dc IP65
- Werma 844 Series Siren Unit 24V dc IP54
- Schneider Electric Harmony XVU Series Voice Sounder DC, IP54
- Werma 645 Series Voice Sounder Unit 24V dc IP65
- Werma 844 Series Siren Unit 230V ac IP54
- Werma 844 Series Buzzer Unit 230V ac IP54
- Werma KS70 Series Black Siren Unit 24V IP54
