AUER Signal ECOmodul Signal Tower With Buzzer, 24 V ac/dc, 3 Light Elements, Red/Green/Amber, Base Mount
- RS Stock No.:
- 135-0639
- Mfr. Part No.:
- ECO60-Q31
- Manufacturer:
- AUER Signal
View all Signal Towers
2 In stock for delivery within 2 working days
Price Each
€199.30
(exc. VAT)
€245.14
(inc. VAT)
units | Per unit |
1 + | €199.30 |
- RS Stock No.:
- 135-0639
- Mfr. Part No.:
- ECO60-Q31
- Manufacturer:
- AUER Signal
- COO (Country of Origin):
- AT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Auer ECOmodul60 Signal Tower - 60 mm
Features and Benefits
Specifications
Attribute | Value |
Range | ECOmodul |
Series | ECOmodul60 |
Number of Light Elements | 3 |
Lens Colour | Red/Green/Amber |
Bulb Type | LED |
LED Colour | Amber, Green, Red |
Light Effect | Steady |
Sounder Component | Buzzer |
Multifunction | Yes |
Mounting Style | Base Mount |
Base Diameter | 62mm |
IP Rating | IP66 |
Supply Voltage | 24 V ac/dc |
Connection Type | Cable |
Maximum Decibel | 90dB |
Current Consumption | 0.03A |
Housing Colour | Black |
Special Features | Automatic Electrical Connection Between Modules, Module Configuration Can Be Freely Selected & Modified, Precise Bayonet Locking, Simple Mounting |
Maximum Temperature | +60°C |
Minimum Decibel | 81dB |
Minimum Temperature | -30°C |