- RS Stock No.:
- 135-0663
- Mfr. Part No.:
- ECO40-Q31
- Manufacturer:
- AUER Signal
Temporarily out of stock - back order for despatch 13-05-2024, delivery within 2 working days
Added
Price Each
€201.58
(exc. VAT)
€247.94
(inc. VAT)
Units | Per unit |
1 + | €201.58 |
- RS Stock No.:
- 135-0663
- Mfr. Part No.:
- ECO40-Q31
- Manufacturer:
- AUER Signal
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Auer ECOmodul40 Signal Tower - 40 mm
Auer ECOmodul40 professional range of signal towers and modular tower components. The ECOmodul40 range features a 40 mm diameter and is suitable for a variety applications.
Features and Benefits
Modular signal towers for universal applications
Maintenance free LED
Easy to operate connection technique
Vibration proof
Comprehensive range of mounting options including quick mount solutions
High ingress protection IP66 certified to UL type 4/4X/13
Complete range of modules available
- LED steady light
- LED flashing light
- LED strobe light (single flash)
- LED multi-strobe light (multi-flash)
- Piezo buzzer
Maintenance free LED
Easy to operate connection technique
Vibration proof
Comprehensive range of mounting options including quick mount solutions
High ingress protection IP66 certified to UL type 4/4X/13
Complete range of modules available
- LED steady light
- LED flashing light
- LED strobe light (single flash)
- LED multi-strobe light (multi-flash)
- Piezo buzzer
Specifications
Attribute | Value |
---|---|
Series | ECOmodul40 |
Number of Light Elements | 3 |
Lens Colour | Red/Green/Amber |
Bulb Type | LED |
LED Colour | Amber, Green, Red |
Light Effect | Steady |
Sounder Component | Buzzer |
Multifunction | Yes |
Mounting Style | Base Mount |
Base Diameter | 42mm |
Connection Type | Cable |
IP Rating | IP66 |
Supply Voltage | 24 V ac/dc |
Housing Colour | Black |
Special Features | Automatic Electrical Connection Between Modules, Module Configuration Can Be Freely Selected & Modified, Precise Bayonet Locking, Simple Mounting |
Minimum Decibel | 72dB |
Minimum Temperature | -30°C |
Maximum Temperature | +60°C |
Maximum Decibel | 80dB |
Current Consumption | 0.03A |