Login / Register to access your benefits
Recently searched

    Werma KombiSIGN 71 Series Red/Green/Yellow Signal Tower, 3 Lights, 24 V, Base Mount, Wall Mount

    Subtotal (1 unit)*

    €188.39

    (exc. VAT)

    €231.72

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 6 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€188.39

    *price indicative

    RS Stock No.:
    218-1967
    Mfr. Part No.:
    649.240.02
    Manufacturer:
    Werma
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Werma

    Series

    KombiSIGN 71

    Number of Light Elements

    3

    Lens Colour

    Red/Green/Yellow

    Bulb Type

    LED

    LED Colour

    Red/Yellow/Green

    Light Effect

    Steady

    Sounder Component

    No Sounder Component

    Mounting Style

    Base Mount, Wall Mount

    Height

    212mm

    Base Diameter

    70mm

    IP Rating

    IP65

    Connection Type

    Spring-type Terminal

    Supply Voltage

    24 V

    Housing Colour

    Black

    Current Consumption

    90mA

    Maximum Temperature

    +50°C

    Minimum Temperature

    -20°C

    Related links