Login / Register to access your benefits
Recently searched

    Werma KombiSIGN 40 Series Red/Green/Yellow Signal Tower, 3 Lights, 24 V, Base Mount, Wall Mount

    Subtotal (1 unit)*

    €165.37

    (exc. VAT)

    €203.41

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 7 unit(s) ready to ship from another location
    • Plus 1 unit(s) shipping from 14 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€165.37

    *price indicative

    RS Stock No.:
    218-1958
    Distrelec Article No.:
    300-72-655
    Mfr. Part No.:
    639.300.01
    Manufacturer:
    Werma
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Werma

    Series

    KombiSIGN 40

    Number of Light Elements

    3

    Lens Colour

    Red/Green/Yellow

    Bulb Type

    LED

    Light Effect

    Blinking, Steady

    Sounder Component

    No Sounder Component

    Mounting Style

    Base Mount, Wall Mount

    Height

    215mm

    Base Diameter

    40mm

    Supply Voltage

    24 V

    IP Rating

    IP69K

    Connection Type

    Push-In

    Housing Colour

    Black

    Current Consumption

    40mA

    Maximum Temperature

    +60°C

    Minimum Temperature

    -30°C

    Related links