Banner TL50 Series Red Buzzer Signal Tower, 1 Lights, 18 → 30 V dc, Versatile Mount
- RS Stock No.:
- 865-5260
- Mfr. Part No.:
- TL50RAQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€169.18
(exc. VAT)
€208.09
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €169.18 |
*price indicative
- RS Stock No.:
- 865-5260
- Mfr. Part No.:
- TL50RAQ
- Manufacturer:
- Banner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Banner | |
Series | TL50 | |
Number of Light Elements | 1 | |
Lens Colour | Red | |
Bulb Type | LED | |
Light Effect | Steady | |
LED Colour | Red | |
Sounder Component | Buzzer | |
Decibels at 1 Metre | 92dB | |
Mounting Style | Versatile Mount | |
Height | 92mm | |
Base Diameter | 50mm | |
Supply Voltage | 18 → 30 V dc | |
Connection Type | Integral Quick Disconnect | |
Maximum Temperature | +50°C | |
Current Consumption | 25 (Alarm) mA, 45 mA ac, 45 mA dc | |
Housing Colour | Black | |
Minimum Temperature | -20°C | |
Select all | ||
---|---|---|
Brand Banner | ||
Series TL50 | ||
Number of Light Elements 1 | ||
Lens Colour Red | ||
Bulb Type LED | ||
Light Effect Steady | ||
LED Colour Red | ||
Sounder Component Buzzer | ||
Decibels at 1 Metre 92dB | ||
Mounting Style Versatile Mount | ||
Height 92mm | ||
Base Diameter 50mm | ||
Supply Voltage 18 → 30 V dc | ||
Connection Type Integral Quick Disconnect | ||
Maximum Temperature +50°C | ||
Current Consumption 25 (Alarm) mA, 45 mA ac, 45 mA dc | ||
Housing Colour Black | ||
Minimum Temperature -20°C | ||
Related links
- Banner TL50 Series Red Buzzer Signal Tower 18 → 30 V dc, Versatile Mount
- Banner TL50 Series Red/Green/Yellow Buzzer Signal Tower 18 → 30 V dc, Versatile Mount
- Banner TL50 Series Red/Green Buzzer Signal Tower 18 → 30 V dc, Versatile Mount
- Banner TL50 Series Blue Red 4 Lights Versatile Mount
- Banner TL50 Series Red/Green Signal Tower 18 → 30 V dc, Versatile Mount
- Banner TL50 Series Red/Green/Yellow Signal Tower 18 → 30 V dc, Versatile Mount
- Banner TL50 Series Blue Red 4 Lights Versatile Mount
- Banner TL50 Series Red Signal Tower 18 → 30 V dc, Base Mount