Banner TL50 Series Red/Green Signal Tower, 2 Lights, 85 → 264 V ac, Versatile Mount
- RS Stock No.:
- 865-5282
- Mfr. Part No.:
- TL50ZGRQP
- Manufacturer:
- Banner
Subtotal (1 unit)*
€227.17
(exc. VAT)
€279.42
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 17 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €227.17 |
*price indicative
- RS Stock No.:
- 865-5282
- Mfr. Part No.:
- TL50ZGRQP
- Manufacturer:
- Banner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Banner | |
Series | TL50 | |
Number of Light Elements | 2 | |
Lens Colour | Red/Green | |
Bulb Type | LED | |
LED Colour | Red/Green | |
Sounder Component | No Sounder Component | |
Decibels at 1 Metre | 92dB | |
Mounting Style | Versatile Mount | |
Height | 101.9mm | |
Base Diameter | 50mm | |
Supply Voltage | 85 → 264 V ac | |
Connection Type | Integral Quick Disconnect | |
Current Consumption | 35mA | |
Maximum Decibel | 94dB | |
Maximum Temperature | +50°C | |
Minimum Decibel | 92dB | |
Minimum Temperature | -40°C | |
Housing Colour | Black | |
Select all | ||
---|---|---|
Brand Banner | ||
Series TL50 | ||
Number of Light Elements 2 | ||
Lens Colour Red/Green | ||
Bulb Type LED | ||
LED Colour Red/Green | ||
Sounder Component No Sounder Component | ||
Decibels at 1 Metre 92dB | ||
Mounting Style Versatile Mount | ||
Height 101.9mm | ||
Base Diameter 50mm | ||
Supply Voltage 85 → 264 V ac | ||
Connection Type Integral Quick Disconnect | ||
Current Consumption 35mA | ||
Maximum Decibel 94dB | ||
Maximum Temperature +50°C | ||
Minimum Decibel 92dB | ||
Minimum Temperature -40°C | ||
Housing Colour Black | ||
Related links
- Banner TL50 Series Red/Green/Yellow Buzzer Signal Tower 85 → 264 V ac, Versatile Mount
- Banner TL50 Series Red/Green/Yellow Signal Tower 85 → 264 V ac, Versatile Mount
- Banner TL50 Series Red/Green Signal Tower 18 → 30 V dc, Versatile Mount
- Banner TL50 Series Red/Green Buzzer Signal Tower 18 → 30 V dc, Versatile Mount
- Banner TL50 Series Red/Green/Yellow Buzzer Signal Tower 18 → 30 V dc, Versatile Mount
- Banner TL50 Series Red/Green/Yellow Signal Tower 18 → 30 V dc, Versatile Mount
- Banner TL50 Series Red/Green Signal Tower 10 → 30 V
- Banner TL50 Series Blue Red 4 Lights Versatile Mount