4 Way Preci-Dip Right Angle Through Hole 2 mm Pitch SIL Socket 100 V ac, 150V dc, Solder, 3A
- RS Stock No.:
- 701-9480
- Mfr. Part No.:
- 831-87-004-20-001101
- Manufacturer:
- Preci-Dip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.91
(exc. VAT)
€6.04
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.982 | €4.91 |
| 50 - 120 | €0.876 | €4.38 |
| 125 - 245 | €0.814 | €4.07 |
| 250 - 495 | €0.782 | €3.91 |
| 500 + | €0.74 | €3.70 |
*price indicative
- RS Stock No.:
- 701-9480
- Mfr. Part No.:
- 831-87-004-20-001101
- Manufacturer:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Product Type | SIL Socket | |
| Number of Contacts | 4 | |
| Contact Material | Beryllium Copper, Brass | |
| Contact Plating | Gold, Tin | |
| Current | 3A | |
| Orientation | Right Angle | |
| Pitch | 2mm | |
| Mount Type | Through Hole | |
| Housing Material | Fibreglass Reinforced Liquid Crystal Polymer | |
| Voltage | 100V ac, 150V ac | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Length | 8mm | |
| Standards/Approvals | No | |
| Width | 2.8mm | |
| Depth | 2.2mm | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Product Type SIL Socket | ||
Number of Contacts 4 | ||
Contact Material Beryllium Copper, Brass | ||
Contact Plating Gold, Tin | ||
Current 3A | ||
Orientation Right Angle | ||
Pitch 2mm | ||
Mount Type Through Hole | ||
Housing Material Fibreglass Reinforced Liquid Crystal Polymer | ||
Voltage 100V ac, 150V ac | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Length 8mm | ||
Standards/Approvals No | ||
Width 2.8mm | ||
Depth 2.2mm | ||
- COO (Country of Origin):
- CH
2 mm IC Sockets
These Swiss Preci-dip IC "Hard metric" PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
The Through Hole headers have a Pin length of 3.2 mm
Suitable for Mating Pin Ø 0.4 → 0.66 mm or 0.5 mm square
Standards
UL 94V-0
Related links
- 4 Way Preci-Dip Straight Through Hole 2 mm Pitch SIL Socket 100 V ac Solder, 3A
- 5 Way Preci-Dip Right Angle Through Hole 2 mm Pitch SIL Socket 100 V ac Solder, 3A
- 8 Way Preci-Dip Right Angle Through Hole 2 mm Pitch SIL Socket 100 V ac Solder, 3A
- 11 Way Preci-Dip Right Angle Through Hole 2 mm Pitch SIL Socket 150V dc 3A
- 10 Way Preci-Dip Right Angle Through Hole 2 mm Pitch SIL Socket 150V dc 3A
- 4 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
- 7 Way Preci-Dip Straight Through Hole 2 mm Pitch SIL Socket 100 V ac Solder, 3A
- 11 Way Preci-Dip Straight Through Hole 2 mm Pitch SIL Socket 100 V ac Solder, 3A
