5 Way Preci-Dip Right Angle Through Hole 2.54 mm Pitch SIL Socket 100 V ac, 150V dc, Solder, 3A
- RS Stock No.:
- 701-9565
- Mfr. Part No.:
- 801-87-005-20-002101
- Manufacturer:
- Preci-Dip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.00
(exc. VAT)
€6.15
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.00 | €5.00 |
| 50 - 120 | €0.946 | €4.73 |
| 125 - 245 | €0.728 | €3.64 |
| 250 - 495 | €0.652 | €3.26 |
| 500 + | €0.612 | €3.06 |
*price indicative
- RS Stock No.:
- 701-9565
- Mfr. Part No.:
- 801-87-005-20-002101
- Manufacturer:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Product Type | SIL Socket | |
| Number of Contacts | 5 | |
| Contact Material | Brass, Beryllium Copper | |
| Contact Plating | Tin, Gold | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Housing Material | Fibreglass Reinforced Polycyclohexylenedimethylene Terephthalate | |
| Voltage | 100V ac, 150V ac | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 12.7mm | |
| Depth | 2.54mm | |
| Width | 2.95mm | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Product Type SIL Socket | ||
Number of Contacts 5 | ||
Contact Material Brass, Beryllium Copper | ||
Contact Plating Tin, Gold | ||
Current 3A | ||
Pitch 2.54mm | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Housing Material Fibreglass Reinforced Polycyclohexylenedimethylene Terephthalate | ||
Voltage 100V ac, 150V ac | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 12.7mm | ||
Depth 2.54mm | ||
Width 2.95mm | ||
- COO (Country of Origin):
- CH
2.54 mm IC Sockets Ø 0.76 mm pin
Swiss Preci-dip Socket Connectors both Through Hole and SMD mountings.
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Right Angle SMD mounting are cranked pin type
Straight SMD mounting are Gull-Wing type
80*-**-***-10-012*** Series are Low Profile straight headers
Standards
UL 94V-0
Related links
- 10 Way Preci-Dip Right Angle Through Hole 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
- 2 Way Preci-Dip Right Angle Through Hole 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
- 5 Way Preci-Dip Right Angle Through Hole 2 mm Pitch SIL Socket 100 V ac Solder, 3A
- 6 Way Preci-Dip Right Angle Through Hole 2.54 mm Pitch SIL Socket 150V dc 3A
- 8 Way Preci-Dip Right Angle Through Hole 2.54 mm Pitch SIL Socket 150V dc 3A
- 10 Way Preci-Dip Right Angle Surface 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
- 6 Way Preci-Dip Right Angle Surface 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
- 8 Way Preci-Dip Right Angle Surface 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
