9 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 100 V ac, 150V dc, Solder, 3A

Get a bulk buy discount

Add 25 more to save 10%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.54

(exc. VAT)

€8.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€1.308€6.54-
25 +€1.168€5.8410%

*price indicative

Packaging Options:
RS Stock No.:
702-2864
Mfr. Part No.:
801-87-009-10-012101
Manufacturer:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Product Type

SIL Socket

Number of Contacts

9

Contact Material

Beryllium Copper, Brass

Contact Plating

Gold, Tin

Current

3A

Pitch

2.54mm

Orientation

Straight

Mount Type

Through Hole

Housing Material

Fibreglass Reinforced Polycyclohexylenedimethylene Terephthalate

Voltage

100V ac, 150V ac

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Depth

4.2mm

Width

2.54mm

Length

22.86mm

Standards/Approvals

No

COO (Country of Origin):
CH

2.54 mm IC Sockets Ø 0.76 mm pin


Swiss Preci-dip Socket Connectors both Through Hole and SMD mountings.

Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips

Right Angle SMD mounting are cranked pin type

Straight SMD mounting are Gull-Wing type

80*-**-***-10-012*** Series are Low Profile straight headers

Standards

UL 94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy