5 Way Preci-Dip Straight Through Hole 1.27 mm Pitch SIL Socket 100 V ac, 150V dc, Solder, 1A
- RS Stock No.:
- 702-3050
- Mfr. Part No.:
- 851-87-005-10-001101
- Manufacturer:
- Preci-Dip
Get a bulk buy discount
Add 50 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.65
(exc. VAT)
€8.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.33 | €6.65 | - |
| 50 - 95 | €1.136 | €5.68 | 14% |
| 100 - 245 | €0.988 | €4.94 | 25% |
| 250 - 495 | €0.866 | €4.33 | 34% |
| 500 + | €0.796 | €3.98 | 40% |
*price indicative
- RS Stock No.:
- 702-3050
- Mfr. Part No.:
- 851-87-005-10-001101
- Manufacturer:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Number of Contacts | 5 | |
| Product Type | SIL Socket | |
| Contact Material | Beryllium Copper, Brass | |
| Current | 1A | |
| Contact Plating | Gold, Tin | |
| Orientation | Straight | |
| Pitch | 1.27mm | |
| Mount Type | Through Hole | |
| Housing Material | Fibreglass Reinforced Polycyclohexylenedimethylene Terephthalate | |
| Voltage | 100V ac, 150V ac | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Width | 2.2mm | |
| Standards/Approvals | No | |
| Depth | 4.1mm | |
| Length | 6.76mm | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Number of Contacts 5 | ||
Product Type SIL Socket | ||
Contact Material Beryllium Copper, Brass | ||
Current 1A | ||
Contact Plating Gold, Tin | ||
Orientation Straight | ||
Pitch 1.27mm | ||
Mount Type Through Hole | ||
Housing Material Fibreglass Reinforced Polycyclohexylenedimethylene Terephthalate | ||
Voltage 100V ac, 150V ac | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Width 2.2mm | ||
Standards/Approvals No | ||
Depth 4.1mm | ||
Length 6.76mm | ||
- COO (Country of Origin):
- CH
1.27 mm IC Socket Connectors
These Swiss Preci-dip IC Ultraminiature PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.
Mating pin Ø 0.38 mm → 0,5 mm
The Through Hole headers have a Tail length of 2.3 mm for SIL and 2.4 mm for DIL
The SMD mounting headers are perpendicular Gull-Wing type
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Standards
UL 94V-0
Related links
- 2 Way Preci-Dip Straight Through Hole 1.27 mm Pitch SIL Socket 100 V ac Solder, 1A
- 8 Way Preci-Dip Straight Through Hole 1.27 mm Pitch SIL Socket 100 V ac Solder, 1A
- 12 Way Preci-Dip Straight Through Hole 1.27 mm Pitch SIL Socket 100 V ac Solder, 1A
- 7 Way Preci-Dip Straight Through Hole 1.27 mm Pitch SIL Socket 100 V ac Solder, 1A
- 3 Way Preci-Dip Straight Through Hole 1.27 mm Pitch SIL Socket 100 V ac Solder, 1A
- 11 Way Preci-Dip Straight Through Hole 1.27 mm Pitch SIL Socket 100 V ac Solder, 1A
- 5 Way Preci-Dip Straight Through Hole 2 mm Pitch SIL Socket 150V dc 3A
- 5 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 150V dc 3A
