9 Way Preci-Dip Straight Surface 2 mm Pitch SIL Socket, Solder, 3A
- RS Stock No.:
- 702-4892
- Mfr. Part No.:
- 831-87-009-30-001191
- Manufacturer:
- Preci-Dip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€24.08
(exc. VAT)
€29.62
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €4.816 | €24.08 |
| 50 - 120 | €4.348 | €21.74 |
| 125 - 245 | €4.228 | €21.14 |
| 250 - 495 | €4.124 | €20.62 |
| 500 + | €4.018 | €20.09 |
*price indicative
- RS Stock No.:
- 702-4892
- Mfr. Part No.:
- 831-87-009-30-001191
- Manufacturer:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Product Type | SIL Socket | |
| Number of Contacts | 9 | |
| Contact Material | Brass, Beryllium Copper | |
| Current | 3A | |
| Contact Plating | Tin, Gold | |
| Pitch | 2mm | |
| Orientation | Straight | |
| Mount Type | Surface | |
| Housing Material | Fibreglass Reinforced Liquid Crystal Polymer | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Depth | 2.8mm | |
| Length | 18mm | |
| Width | 2.2mm | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Product Type SIL Socket | ||
Number of Contacts 9 | ||
Contact Material Brass, Beryllium Copper | ||
Current 3A | ||
Contact Plating Tin, Gold | ||
Pitch 2mm | ||
Orientation Straight | ||
Mount Type Surface | ||
Housing Material Fibreglass Reinforced Liquid Crystal Polymer | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Depth 2.8mm | ||
Length 18mm | ||
Width 2.2mm | ||
- COO (Country of Origin):
- CH
2 mm IC Sockets
These Swiss Preci-dip IC "Hard metric" PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
The Through Hole headers have a Pin length of 3.2 mm
Suitable for Mating Pin Ø 0.4 → 0.66 mm or 0.5 mm square
Standards
UL 94V-0
Related links
- 9 Way Preci-Dip Straight Through Hole 2 mm Pitch SIL Socket 150V dc 3A
- 5 Way Preci-Dip Straight Surface 2 mm Pitch SIL Socket 100 V ac Solder, 3A
- 9 Way Preci-Dip Straight Surface 2.54 mm Pitch SIL Socket 150V dc 3A
- 7 Way Preci-Dip Right Angle Through Hole 2 mm Pitch SIL Socket 3A
- 2 Way Preci-Dip Right Angle Through Hole 2 mm Pitch SIL Socket 3A
- 9 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 150V dc 3A
- 6 Way Preci-Dip Straight Through Hole 2 mm Pitch SIL Socket 150V dc 3A
- 2 Way Preci-Dip Straight Through Hole 2 mm Pitch SIL Socket 150V dc 3A
