32 Way HARWIN Vertical Through Hole 2.54 mm Pitch SIL Socket, Solder, 1A
- RS Stock No.:
- 909-4215
- Mfr. Part No.:
- D01-9973242
- Manufacturer:
- HARWIN
Get a bulk buy discount
Add 20 more to save €17.64
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€23.69
(exc. VAT)
€29.14
(inc. VAT)
In Stock
- Plus 625 unit(s) shipping from 23 November 2026
- Plus 600 unit(s) shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 15 | €4.738 | €23.69 | - |
| 20 - 45 | €3.856 | €19.28 | €17.64 |
| 50 - 245 | €3.676 | €18.38 | €53.10 |
| 250 - 495 | €3.322 | €16.61 | €354.00 |
| 500 + | €3.064 | €15.32 | €837.00 |
*price indicative
- RS Stock No.:
- 909-4215
- Mfr. Part No.:
- D01-9973242
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | SIL Socket | |
| Number of Contacts | 32 | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold over Nickel | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Orientation | Vertical | |
| Mount Type | Through Hole | |
| Housing Material | Polycyclohexylenedimethylene Terephthalate | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Depth | 4.2mm | |
| Length | 81.28mm | |
| Width | 2.54mm | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type SIL Socket | ||
Number of Contacts 32 | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold over Nickel | ||
Current 1A | ||
Pitch 2.54mm | ||
Orientation Vertical | ||
Mount Type Through Hole | ||
Housing Material Polycyclohexylenedimethylene Terephthalate | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Depth 4.2mm | ||
Length 81.28mm | ||
Width 2.54mm | ||
Harwin D01 Series 2.54mm Modular IC SIL Socket Strip
D2 series 2.54mm modular IC SIL socket strips that can be cut to size according to your needs. These D01 series PCB IC SIL socket strips accept leads with a diameter range of 0.40 to 0.56mm and are side stackable. The female contacts of these IC SIL sockets are machined and gold plated.
Related links
- 20 Way HARWIN Vertical Through Hole 2.54 mm Pitch SIL Socket 1A
- 20 Way TE Connectivity Straight Through Hole 2.54 mm Pitch SIL Socket 1A
- 16 Way TE Connectivity Straight Through Hole 2.54 mm Pitch SIL Socket 1A
- 2 Way HARWIN Vertical Through Hole 5.08 mm Pitch SIL Socket 1.5A
- 10 Way TE Connectivity Through Hole 2.54 mm Pitch SIL Socket 1kV 1A
- 6 Way Preci-Dip Straight Through Hole 1.27 mm Pitch SIL Socket 150V dc 1A
- 4 Way Preci-Dip Straight Through Hole 1.27 mm Pitch SIL Socket 150V dc 1A
- 9 Way Preci-Dip Straight Through Hole 1.27 mm Pitch SIL Socket 150V dc 1A
