Eaton, Eaton DX 500 V ac 24A Sine Wave Filter
- RS Stock No.:
- 244-505
- Mfr. Part No.:
- 184494 DX-SIN3-024-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€842.06
(exc. VAT)
€1,035.73
(inc. VAT)
Temporarily out of stock
- Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €842.06 |
*price indicative
- RS Stock No.:
- 244-505
- Mfr. Part No.:
- 184494 DX-SIN3-024-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Maximum Voltage Rating | 500 V ac | |
| Series | Eaton DX | |
| Maximum Current Rating | 24A | |
| Dimensions | 450 x 270 x 130mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Maximum Voltage Rating 500 V ac | ||
Series Eaton DX | ||
Maximum Current Rating 24A | ||
Dimensions 450 x 270 x 130mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton DX All-pole sine filter is engineered for efficiency in three-phase applications, designed specifically to optimise the operation of your equipment. The device is capable of handling voltage levels up to 500 V AC and supports a rated current of 24 A, making it an ideal choice for installations that require reliable performance under varying conditions. Whether you are integrating it with DA1 or DG1 drives, this sine filter ensures minimal electromagnetic interference, thereby enhancing the longevity and performance of your machinery. With its robust design, this sine filter is built for both durability and compliance with stringent safety standards, providing peace of mind for industrial operations. The unit's outstanding heat dissipation capabilities further enhance operational reliability, ensuring that your equipment runs smoothly even under demanding environments.
Engineered for three-phase systems, ensuring seamless integration
Minimises electromagnetic interference for enhanced equipment longevity
Supports high operational voltages, catering to a variety of industrial applications
Robust construction designed to meet CE and UL certifications
Temperature management features allow for operation in variable climates
Compact dimensions ensure easy installation in tight spaces
Adaptable to a wide range of current requirements, enhancing flexibility in use
Environmental resistance makes it suitable for various industrial settings
Minimises electromagnetic interference for enhanced equipment longevity
Supports high operational voltages, catering to a variety of industrial applications
Robust construction designed to meet CE and UL certifications
Temperature management features allow for operation in variable climates
Compact dimensions ensure easy installation in tight spaces
Adaptable to a wide range of current requirements, enhancing flexibility in use
Environmental resistance makes it suitable for various industrial settings
Related links
- Eaton, DX 500 V ac 480A Sine Wave Filter
- Eaton, Eaton DX 500 V ac 6A Sine Wave Filter
- Eaton, Eaton DX 500 V ac 110A Sine Wave Filter
- Eaton, DX-SIN3 500 V ac 250A Sine Wave Filter
- Eaton, DX-SIN3 500 V ac 16.5A Sine Wave Filter
- Eaton, DX-SIN3 500 V ac 23.5A Sine Wave Filter
- Eaton, DX-SIN3 500 V ac 37A Sine Wave Filter
- Eaton, DX-SIN3 500 V ac 72A Sine Wave Filter
