Eaton, Eaton DX 500 V ac 6A Sine Wave Filter
- RS Stock No.:
- 246-917
- Mfr. Part No.:
- 184492 DX-SIN3-006-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€470.54
(exc. VAT)
€578.76
(inc. VAT)
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €470.54 |
*price indicative
- RS Stock No.:
- 246-917
- Mfr. Part No.:
- 184492 DX-SIN3-006-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Maximum Voltage Rating | 500 V ac | |
| Series | Eaton DX | |
| Maximum Current Rating | 6A | |
| Dimensions | 360 x 200 x 110mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Maximum Voltage Rating 500 V ac | ||
Series Eaton DX | ||
Maximum Current Rating 6A | ||
Dimensions 360 x 200 x 110mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton DX All-pole sine filter is designed for use in three-phase applications, delivering clean power and enhanced performance in variable frequency drives. Engineered to handle voltages up to 500 V AC and currents of 6 A, this filter effectively minimises electromagnetic interference while providing a robust solution for industrial setups. It features a compact design, making it suitable for constrained spaces and offers superior thermal stability, ensuring consistent operation even in challenging environments. With compliance to key international standards, this filter assures safety and reliability, making it ideal for both new installations and retrofits. Whether integrating with DA1 or DG1 series drives, the DX All-pole sine filter stands out for its efficiency and performance, delivering remarkable reliability needed for demanding industrial applications.
Minimises electromagnetic interference for cleaner power
Compact design suitable for tight installation spaces
Highly durable, ensuring consistent performance under varying loads
Complies with international safety standards for peace of mind
Optimised for use with specific Eaton drives for seamless integration
Offers flexibility with an operating temperature range from -10 °C to 45 °C
Designed to provide high thermal stability, enhancing overall system reliability
Compact design suitable for tight installation spaces
Highly durable, ensuring consistent performance under varying loads
Complies with international safety standards for peace of mind
Optimised for use with specific Eaton drives for seamless integration
Offers flexibility with an operating temperature range from -10 °C to 45 °C
Designed to provide high thermal stability, enhancing overall system reliability
Related links
- Eaton, DX 500 V ac 480A Sine Wave Filter
- Eaton, Eaton DX 500 V ac 110A Sine Wave Filter
- Eaton, Eaton DX 500 V ac 24A Sine Wave Filter
- Eaton, DX-SIN3 500 V ac 250A Sine Wave Filter
- Eaton, DX-SIN3 500 V ac 16.5A Sine Wave Filter
- Eaton, DX-SIN3 500 V ac 23.5A Sine Wave Filter
- Eaton, DX-SIN3 500 V ac 37A Sine Wave Filter
- Eaton, DX-SIN3 500 V ac 72A Sine Wave Filter
