Siemens, 6SL3202-0 480 V 47A Sine Wave Filter
- RS Stock No.:
- 287-3533
- Mfr. Part No.:
- 6SL3202-0AE24-6SA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,021.57
(exc. VAT)
€2,486.53
(inc. VAT)
Temporarily out of stock
- Shipping from 22 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €2,021.57 |
*price indicative
- RS Stock No.:
- 287-3533
- Mfr. Part No.:
- 6SL3202-0AE24-6SA0
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Maximum Voltage Rating | 480 V | |
Series | 6SL3202-0 | |
Maximum Current Rating | 47A | |
Dimensions | 315X250X262mm | |
Select all | ||
---|---|---|
Brand Siemens | ||
Maximum Voltage Rating 480 V | ||
Series 6SL3202-0 | ||
Maximum Current Rating 47A | ||
Dimensions 315X250X262mm | ||
Related links
- Siemens, 6SL3202-0 480 V 6A Sine Wave Filter
- Siemens, 6SL3202-0 480 V 9A Sine Wave Filter
- Siemens, 6SL3202-0 480 V 20A Sine Wave Filter
- Siemens, 6SL3202-0 480 V 182A Sine Wave Filter
- Siemens, 6SL3202-0 480 V 33A Sine Wave Filter
- Siemens, 6SL3202-0 480 V 14A Sine Wave Filter
- Siemens, 6SL3202-0 480 V 61.8A Sine Wave Filter
- Siemens, 6SL3202-0 480 V 11.4A Sine Wave Filter