Siemens, 6SL3202-0 480 V 61.8A Sine Wave Filter
- RS Stock No.:
- 287-3534
- Mfr. Part No.:
- 6SL3202-0AE26-2SA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,332.55
(exc. VAT)
€2,869.04
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,332.55 |
*price indicative
- RS Stock No.:
- 287-3534
- Mfr. Part No.:
- 6SL3202-0AE26-2SA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Voltage Rating | 480 V | |
| Series | 6SL3202-0 | |
| Maximum Current Rating | 61.8A | |
| Dimensions | 305X250X262mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Voltage Rating 480 V | ||
Series 6SL3202-0 | ||
Maximum Current Rating 61.8A | ||
Dimensions 305X250X262mm | ||
- COO (Country of Origin):
- CZ
The Siemens Sine Wave filter is designed with three phase AC input and line voltage range of 380 to 480 V. This sine wave filter has a rated current of 61.8 A and a power loss of 0.152 kW.
IP00 degree protection
Related links
- Siemens, 6SL3202-0 480 V 9A Sine Wave Filter
- Siemens, 6SL3202-0 480 V 20A Sine Wave Filter
- Siemens, 6SL3202-0 480 V 14A Sine Wave Filter
- Siemens, 6SL3202-0 480 V 6A Sine Wave Filter
- Siemens, 6SL3202-0 480 V 182A Sine Wave Filter
- Siemens, 6SL3202-0 480 V 150A Sine Wave Filter
- Siemens, 6SL3202-0 480 V 33A Sine Wave Filter
- Siemens, 6SL3202-0 480 V 47A Sine Wave Filter
