Phoenix Contact 2753672 Core Module
- RS Stock No.:
- 131-565
- Mfr. Part No.:
- 2753672
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-565
- Mfr. Part No.:
- 2753672
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Core Module | |
| Interface Type | Parallel | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 50mm | |
| Height | 10mm | |
| Width | 70mm | |
| Standards/Approvals | RoHS, REACH, EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Core Module | ||
Interface Type Parallel | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 50mm | ||
Height 10mm | ||
Width 70mm | ||
Standards/Approvals RoHS, REACH, EAC, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact universal I/O module in the form of a daughterboard is designed for efficient data connectivity. With high-quality construction and durable components, this plug-in board offers reliable performance for various applications in industrial settings.
Suitable for industrial applications
Efficient data transfer and integration capabilities
Enhances system operation and productivity
