DFRobot DFR0982 Single Board Computer

Subtotal (1 unit)*

€483.09

(exc. VAT)

€594.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 15 February 2027
  • Plus 50 unit(s) shipping from 15 March 2027
  • Plus 100 unit(s) shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€483.09

*price indicative

RS Stock No.:
253-9303
Mfr. Part No.:
DFR0982
Manufacturer:
DFRobot
Find similar products by selecting one or more attributes.
Select all

Brand

DFRobot

Product Type

Single Board Computer

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The DFRobot LattePanda 3 Delta 864 - Pocket-sized Windows/Linux Single Board Computer 8GB Memory/64GB Storage is based on Intel Celeron Processor N5105 With Intel UHD Graphics. LattePanda 3 Delta has two power ports USB Type C port and PH2.0-4Pin DC Port. It can be power by a USB Type-C PD power adapter or a 12V(2A or above) DC power adapter. The LattePanda 3 Delta is perfect for makers alike who need a small, portable, and light SBC for their ultimate project.

Win10 Enterprise license

8GB LPDDR4 2933MHz Memory

Wi-Fi 6 2.4G&5G(160MHz) supported & Bluetooth 5.2 & Gigabit Ethernet

Extensive display support, enhance your viewing experience

Support Windows(Win 10 and Win 11) & Linux OS

Up to 42 Expandable Interfaces

Integrated Arduino Coprocessor ATMEGA 32U4

Dimension 125 x 78 x 16mm


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy