Polyhex Model Infinity-D2E0, LPDDR4 Supported Memory 2 GB
- RS Stock No.:
- 282-4028
- Mfr. Part No.:
- Model Infinity-D2E0
- Manufacturer:
- Polyhex
Subtotal (1 unit)*
€46.10
(exc. VAT)
€56.70
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.10 |
*price indicative
- RS Stock No.:
- 282-4028
- Mfr. Part No.:
- Model Infinity-D2E0
- Manufacturer:
- Polyhex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyhex | |
| Supported Video Ports | HDMI | |
| Supported Memory Technology | LPDDR4 | |
| Minimum Operating Temperature | -40°C | |
| Expansion Slots | MicroSD | |
| Installed Memory | 2GB | |
| Supported Memory | LPDDR4 | |
| Processor Clock Speed | 1.6GHz | |
| Core Processor | NXP i.MX 8M | |
| Width | 56mm | |
| Select all | ||
|---|---|---|
Brand Polyhex | ||
Supported Video Ports HDMI | ||
Supported Memory Technology LPDDR4 | ||
Minimum Operating Temperature -40°C | ||
Expansion Slots MicroSD | ||
Installed Memory 2GB | ||
Supported Memory LPDDR4 | ||
Processor Clock Speed 1.6GHz | ||
Core Processor NXP i.MX 8M | ||
Width 56mm | ||
Introducing the DEBIX Infinity Industrial Single Board Computer, an embedded board powered by the NXP i.MX 8M Plus Quad Lite. Its designed for versatile applications such as smart robots, Industry 4.0, edge computing, gateways, IoT, and security. With a robust quad-core ARM Cortex-A53 at 1.6 GHz and a dedicated Cortex-M7 at 800 MHz for real-time operations, DEBIX Infinity delivers powerful performance. Boasting 2GB LPDDR4 memory, and a wide temperature range, it's built for industrial reliability. Enjoy seamless connectivity through dual RJ45s, USB 3.0, and a 40-pin header, along with Gigabit Ethernet, Wi-Fi, BT5.2, and more. No NPU, just pure processing power for industrial automation. Complete with Android 11, Yocto-L5.10.72_2.2.0, Ubuntu 22.04, and Windows 10 IoT Enterprise support for comprehensive software compatibility.
Key features of the DEBIX Infinity
Performance: Equipped with a robust quad-core Arm® Cortex®-A53 CPU running at 1.6GHz, providing ample processing power for demanding industrial applications.;Real-time control: Incorporating a Cortex-M7 core and robust control network interfaces, including dual CAN FD and dual Gigabit Ethernet with TSN support, making it ideal for real-time applications with strict timing requirements.;Industrial reliability: Engineered to withstand critical environmental conditions and temperature changes, featuring a wide CPU temperature range of -20°C to 70°C. Suitable for deployment in critical industrial environments, transportation, and industry control.;Rich Connectivity: Boasting a comprehensive array of connectivity options, including Gigabit Ethernet, 2.4GHz & 5GHz Wi-Fi, Bluetooth 5.2, high-speed USB 3.0, and PCIe support. Facilitating easy connection and control of various industrial peripherals.;Complete Software Support: Enjoy compatibility with Android 11, Yocto-L5.10.72_2.2.0, Ubuntu 22.04, and Windows 10 IoT Enterprise operating systems, along with basic software for rapid and direct applications.
Technical Specifications
CPU: NXP i.MX 8M Plus Quad Lite, MIMX8ML4CVNKZAB, 4 x Cortex-A53 1.6GHz;Memory: 2GB LPDDR4;Storage: Micro SD card ;Operating System: Android 11, Yocto-L5.10.72_2.2.0, Ubuntu 22.04, Windows 10 IoT Enterprise;Gigabit Network: 1 x RJ45, support POE power supply (need POE power device module) / 1 x RJ45 (POE power supply not supported);Wi-Fi & BT: NXP 88W8987 SoC: 2.4GHz & 5GHz Wi-Fi + BT 5.2;USB: 2 x USB 3.0 Host Type-A (DWN_USB1 can be configured as OTG via software);Audio: 1 x 3.5mm Headphone and Mic combo port;HDMI: 1 x HDMI OUT;40-Pin Double-Row Headers: (1) 3 x UART, 2 x I2C, 2 x SPI, 2x CAN, 6 x GPIO for default, can be reused as I2S, PWM, SPDIF and GPIO through software configuration. / (2) 5V power supply, system reset, ON/OFF;LVDS: 1 x LVDS, single & dual channel 8bit, 2 x 15-Pin double-row headers;MIPI CSI: 1 x MIPI CSI, support 4-lane, 24Pin 0.5mm Pitch FPC socket;MIPI DSI: 1 x MIPI DSI, support 4-lane, 24Pin 0.5mm Pitch FPC socket;PCle: 1 x PCIe, support PCIe x1, 19Pin 0.3mm Pitch FPC socket;Slot: 1 x Micro SD slot;Power Supply: DC 5V/3A Type-C;Dimensions: 85.0 x 56.0mm;Operating Temperature: -20℃ to 70℃
Related links
- Polyhex Model Infinity-I-D2E0, 2GB Supported Memory 2 GB
- Polyhex Model Infinity-I-D4E32, 2GB LPDDR4 (4GB/8GB Optional) Supported Memory 4 GB
- Asus 90ME01P0-M0EAY0 SBC Single Board Computer, LPDDR4 Supported Memory 2 GB
- Asus 90ME01N0-M0EAY0 SBC Single Board Computer, LPDDR4 Supported Memory 2 GB
- Polyhex Model C-I-D1E0 Single Board Computer, LPDDR4 Supported Memory 1 GB
- Asus 90ME03D1-M0EAY1 SBC Single Board Computer, LPDDR3 Supported Memory 2 GB
- Asus 90ME01P1-M0EAY0 Single Board Computer, LPDDR4 Supported Memory 4 GB
- Asus 90ME00M0-M0EAY0 Pico-ITX Single Board Computer, LPDDR4 Supported Memory 6 GB
