Vishay Single Layer Ceramic Capacitor 3.9 nF 760V dc ±20 % Y5U Dielectric, SMDY1, Surface 125 °C Max Op. Temp.
- RS Stock No.:
- 687-052
- Mfr. Part No.:
- SMDY1392MY5UDRA
- Manufacturer:
- Vishay
Subtotal (1 tape of 1 unit)*
€2.34
(exc. VAT)
€2.88
(inc. VAT)
Last RS stock
- Final 5,000 unit(s), ready to ship from another location
Tape(s) | Per Tape |
|---|---|
| 1 + | €2.34 |
*price indicative
- RS Stock No.:
- 687-052
- Mfr. Part No.:
- SMDY1392MY5UDRA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 3.9nF | |
| Voltage | 760V dc | |
| Mount Type | Surface | |
| Series | SMDY1 | |
| Packaging | Tape & Reel | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Dielectric | Y5U | |
| Minimum Operating Temperature | 125°C | |
| Standards/Approvals | CSA E60384-14:14, UL 60384-14, CQC11-471112-2015, DIN EN 60384-14, CSA E60384-1:14, IEC 60384-14 | |
| Maximum Operating Temperature | 125°C | |
| Dissipation Factor | 2.5% | |
| Terminal Type | Surface Mount Terminal | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 3.9nF | ||
Voltage 760V dc | ||
Mount Type Surface | ||
Series SMDY1 | ||
Packaging Tape & Reel | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Dielectric Y5U | ||
Minimum Operating Temperature 125°C | ||
Standards/Approvals CSA E60384-14:14, UL 60384-14, CQC11-471112-2015, DIN EN 60384-14, CSA E60384-1:14, IEC 60384-14 | ||
Maximum Operating Temperature 125°C | ||
Dissipation Factor 2.5% | ||
Terminal Type Surface Mount Terminal | ||
- COO (Country of Origin):
- CN
The Vishay Automotive grade EMI suppression safety capacitor features a ceramic disc construction with copper plating on both sides, ensuring reliable electrical performance. It is encapsulated in flame retardant epoxy resin compliant with UL 94 V-0 standards for enhanced safety. Designed as a single layer AC disc safety capacitor, it is suitable for surface mount applications and is Ideal for filtering electromagnetic interference in automotive and industrial electronic systems.
RoHS compliant
Halogen free
Complying with IEC 60384-14 standard
High reliability
Humidity class IIB annex I achieved
Related links
- Vishay Single Layer Ceramic Capacitor 2.2 nF 760V dc ±20 % Y5U Dielectric Surface 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1 nF 760V dc ±20 % Y5U Dielectric Surface 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 3.3 nF 760V dc ±20 % Y5U Dielectric Surface 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1.5 nF 760V dc ±20 % Y5U Dielectric Surface 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 4.7 nF 760V dc ±20 % Y5U Dielectric Surface 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 470 pF 760V dc ±20 % Y5U Dielectric Surface 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 680 pF 760V dc ±20 % Y5U Dielectric Surface 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 3.9 nF 760V ac ±20 % Y5U Dielectric Surface 125 °C Max Op. Temp.
