Vishay Single Layer Ceramic Capacitor (SLCC) 2.2nF 500V ac ±20% Y5V Dielectric, VY1 Series, Through Hole +125°C Max Op.

Unavailable
RS will no longer stock this product.
RS Stock No.:
133-5623
Mfr. Part No.:
VY1222M37Y5VQ63V0
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

2.2nF

Voltage

500V ac

Mounting Type

Through Hole

Series

VY1 Series

Tolerance

±20%

Dielectric

Y5V

Diameter

9.5mm

Depth

5.5mm

Height

13.5mm

Dimensions

9.5 (Dia.) x 5.5mm

Suppression Class

X1, Y1

Minimum Operating Temperature

-40°C

Dissipation Factor

2.5%

Terminal Type

Radial

Tolerance Minus

-20%

Maximum Operating Temperature

+125°C

Dielectric Material Family

Ceramic

Tolerance Plus

+20%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy