Vishay Single Layer Ceramic Capacitor 4.7 nF 500V ac ±20 % Y5V Dielectric, VY1, Through Hole 125 °C Max Op. Temp.
- RS Stock No.:
- 133-5626
- Mfr. Part No.:
- VY1472M51Y5VQ63V0
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€2.34
(exc. VAT)
€2.88
(inc. VAT)
Temporarily out of stock
- 9,110 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.234 | €2.34 |
| 100 - 240 | €0.222 | €2.22 |
| 250 - 490 | €0.216 | €2.16 |
| 500 - 990 | €0.211 | €2.11 |
| 1000 + | €0.205 | €2.05 |
*price indicative
- RS Stock No.:
- 133-5626
- Mfr. Part No.:
- VY1472M51Y5VQ63V0
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 4.7nF | |
| Voltage | 500V ac | |
| Mount Type | Through Hole | |
| Series | VY1 | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Dielectric | Y5V | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Width | 5.5mm | |
| Height | 17mm | |
| Standards/Approvals | RoHS, CSA, DIN EN 60384-14, IEC 60384-14 | |
| Diameter | 13mm | |
| Maximum Operating Temperature | 125°C | |
| Terminal Type | Radial | |
| Dissipation Factor | 2.5% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 4.7nF | ||
Voltage 500V ac | ||
Mount Type Through Hole | ||
Series VY1 | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Dielectric Y5V | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Width 5.5mm | ||
Height 17mm | ||
Standards/Approvals RoHS, CSA, DIN EN 60384-14, IEC 60384-14 | ||
Diameter 13mm | ||
Maximum Operating Temperature 125°C | ||
Terminal Type Radial | ||
Dissipation Factor 2.5% | ||
Vishay VY1 Series
Vishay VY1 series capacitors have a ceramic disc of which both sides are silver-plated, encapsulated in a flame retardant epoxy resin. The radial connection leads are MADE of tinned copper clad steel. The VY1 capacitors offer a high reliability and extended temperature range making them suitable for a wide range of applications.
Features
Singlelayer AC disc capacitors
Flame retardant
High reliability
Can pass 10 kV Pulses (10 per polarity)
Applications
Across-the-line
Line by-pass
Antenna coupling
X7R Dielectric
Standards
IEC 60384-14.4
Related links
- Vishay Single Layer Ceramic Capacitor 4.7 nF 500V ac ±20 % Y5V Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 4.7 nF 500V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 4.7 nF 500V ac VY1, Through Hole 125 °C Max Op.
- KEMET Single Layer Ceramic Capacitor 4.7 nF 300V ac ±20 % Y5V Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 4.7 nF 400V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 4.7 nF 300V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 4.7 nF 760V ac ±20 % Y5U Dielectric Surface 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 10 nF 300V ac ±20 % Y5V Dielectric Through Hole 125 °C Max Op. Temp.
