Vishay Single Layer Ceramic Capacitor 1 nF 300V ac ±20 % Y5V Dielectric, VY2, Through Hole 125 °C Max Op. Temp.
- RS Stock No.:
- 133-5628
- Mfr. Part No.:
- VY2102M29Y5VS63V7
- Manufacturer:
- Vishay
Subtotal (1 pack of 25 units)*
€1.93
(exc. VAT)
€2.38
(inc. VAT)
Temporarily out of stock
- 13,950 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.077 | €1.93 |
*price indicative
- RS Stock No.:
- 133-5628
- Mfr. Part No.:
- VY2102M29Y5VS63V7
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 1nF | |
| Voltage | 300V ac | |
| Mount Type | Through Hole | |
| Series | VY2 | |
| Tolerance | ±20 % | |
| Dielectric | Y5V | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS, IEC 60384-14, CSA, DIN EN 60384-14 | |
| Width | 5mm | |
| Diameter | 7.5mm | |
| Height | 11.5mm | |
| Suppression Class | Y2/X1 | |
| Dissipation Factor | 2.5% | |
| Maximum Operating Temperature | 125°C | |
| Terminal Type | Radial | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 1nF | ||
Voltage 300V ac | ||
Mount Type Through Hole | ||
Series VY2 | ||
Tolerance ±20 % | ||
Dielectric Y5V | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS, IEC 60384-14, CSA, DIN EN 60384-14 | ||
Width 5mm | ||
Diameter 7.5mm | ||
Height 11.5mm | ||
Suppression Class Y2/X1 | ||
Dissipation Factor 2.5% | ||
Maximum Operating Temperature 125°C | ||
Terminal Type Radial | ||
- COO (Country of Origin):
- CN
Vishay VY2 Series
Vishay VY2 Series capacitors have a ceramic disc of which both sides are silver-plated, encapsulated in a flame retardant epoxy resin. The radial connection leads are MADE of tinned copper clad steel. The VY2 capacitors offer a high reliability and extended temperature range making them suitable for a wide range of applications.
Features
Singlelayer AC disc capacitors
Flame retardant
High reliability
Applications
Across-the-line
Line by-pass
Antenna coupling
X7R Dielectric
Approvals
IEC 60384-14.4, UL 60384-14, DIN EN 60384-14, CSA E60384-1:03, CSA E60384-14:09.
Related links
- Vishay Single Layer Ceramic Capacitor 1 nF 300V ac ±20 % Y5V Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 3.9 nF 300V ac ±20 % Y5V Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 2.2 nF 300V ac ±20 % Y5V Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 10 nF 300V ac ±20 % Y5V Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 10 nF 300V ac ±20 % Y5V Dielectric Through Hole 125 °C Max Op. Temp.
- KEMET Single Layer Ceramic Capacitor 1 nF 300V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- KEMET Single Layer Ceramic Capacitor 1 nF 250V ac ±20 % Y5V Dielectric Through Hole 125 °C Max Op. Temp.
- KEMET Single Layer Ceramic Capacitor 1 nF 400V ac ±20 % Y5V Dielectric Through Hole 125 °C Max Op. Temp.
