Vishay Single Layer Ceramic Capacitor 560 pF 2kV dc ±10 % S3N Dielectric, F, Through Hole 125 °C Max Op. Temp.

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1000 units)*

€86.00

(exc. VAT)

€106.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
1000 - 4000€0.086€86.00
5000 - 9000€0.083€83.00
10000 - 24000€0.081€81.00
25000 +€0.079€79.00

*price indicative

RS Stock No.:
173-0348
Mfr. Part No.:
F561K39S3NP63K7R
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Single Layer Ceramic Capacitor

Capacitance

560pF

Voltage

2kV dc

Mount Type

Through Hole

Series

F

Tolerance

±10 %

Dielectric

S3N

Automotive Standard

No

Package/Case

Disc

Pin Count

2

Minimum Operating Temperature

-30°C

Height

40mm

Standards/Approvals

RoHS, EC

Width

18mm

Diameter

10mm

Suppression Class

Class I

Dissipation Factor

0.2%

Terminal Type

Radial

Maximum Operating Temperature

125°C

Vishay F Series Ceramic Disc Capacitors


Ceramic class 1 capacitors S3N dielectric for SMPS, high frequency ballast and snubber circuits

Design


The capacitors consist of a ceramic disc both sides of which are silver-plated. Connection leads are MADE of tinned copper having a diameter of 0.6 mm or 0.8 mm. The capacitors are supplied with kinked leads and lead spacings of 5 mm or 7.5 mm and 10 mm. Encapsulation is MADE of epoxy-resin, flammable resistant in accordance with “UL 94 V-0”

Features


- High reliability

- Low losses

- High capacitance in small size

- Kinked leads

Applications


In electronic circuits where low losses and high capacitance per volume are essential, for example:

- SMPS

- HF ballast

- Snubber and high voltage circuits

Standards

IEC 60384-9, EIA 198

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy