Vishay Single Layer Ceramic Capacitor 1.5 nF 1kV dc ±10 % S3N Dielectric, F, Through Hole 125 °C Max Op. Temp.

Subtotal (1 box of 500 units)*

€53.00

(exc. VAT)

€65.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,000 unit(s), ready to ship from another location
Units
Per unit
Per Box*
500 +€0.106€53.00

*price indicative

RS Stock No.:
173-1251
Mfr. Part No.:
F152K39S3NN63J5R
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Single Layer Ceramic Capacitor

Capacitance

1.5nF

Voltage

1kV dc

Mount Type

Through Hole

Series

F

Tolerance

±10 %

Automotive Standard

No

Dielectric

S3N

Package/Case

Disc

Minimum Operating Temperature

-30°C

Pin Count

2

Width

330mm

Height

40mm

Diameter

10mm

Standards/Approvals

EC, RoHS

Suppression Class

Class I

Terminal Type

Radial

Dissipation Factor

0.2%

Maximum Operating Temperature

125°C

Vishay F Series Ceramic Disc Capacitors


Ceramic class 1 capacitors S3N dielectric for SMPS, high frequency ballast and snubber circuits

Design


The capacitors consist of a ceramic disc both sides of which are silver-plated. Connection leads are MADE of tinned copper having a diameter of 0.6 mm or 0.8 mm. The capacitors are supplied with kinked leads and lead spacings of 5 mm or 7.5 mm and 10 mm. Encapsulation is MADE of epoxy-resin, flammable resistant in accordance with “UL 94 V-0”

Features


- High reliability

- Low losses

- High capacitance in small size

- Kinked leads

Applications


In electronic circuits where low losses and high capacitance per volume are essential, for example:

- SMPS

- HF ballast

- Snubber and high voltage circuits

Standards

IEC 60384-9, EIA 198

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy