Vishay Single Layer Ceramic Capacitor 220 pF 3kV dc ±10 % S3N Dielectric, F, Through Hole 125 °C Max Op. Temp.

Subtotal (1 bag of 1000 units)*

€132.00

(exc. VAT)

€162.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6,000 unit(s), ready to ship from another location
Units
Per unit
Per Bag*
1000 +€0.132€132.00

*price indicative

RS Stock No.:
173-1257
Mfr. Part No.:
F221K29S3NR63K7R
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

220pF

Product Type

Single Layer Ceramic Capacitor

Voltage

3kV dc

Mount Type

Through Hole

Series

F

Tolerance

±10 %

Dielectric

S3N

Automotive Standard

No

Package/Case

Disc

Minimum Operating Temperature

-30°C

Pin Count

2

Diameter

7.5mm

Standards/Approvals

EC, RoHS

Width

330mm

Height

40mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

Terminal Type

Radial

Dissipation Factor

0.2%

Vishay F Series Ceramic Disc Capacitors


Ceramic class 1 capacitors S3N dielectric for SMPS, high frequency ballast and snubber circuits

Design


The capacitors consist of a ceramic disc both sides of which are silver-plated. Connection leads are MADE of tinned copper having a diameter of 0.6 mm or 0.8 mm. The capacitors are supplied with kinked leads and lead spacings of 5 mm or 7.5 mm and 10 mm. Encapsulation is MADE of epoxy-resin, flammable resistant in accordance with “UL 94 V-0”

Features


- High reliability

- Low losses

- High capacitance in small size

- Kinked leads

Applications


In electronic circuits where low losses and high capacitance per volume are essential, for example:

- SMPS

- HF ballast

- Snubber and high voltage circuits

Standards

IEC 60384-9, EIA 198

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy