Vishay Single Layer Ceramic Capacitor 3.3 nF 500V ac, 760 V ac ±20 % Y5U Dielectric, VY1 Compact, Through Hole 125 °C
- RS Stock No.:
- 173-1286
- Mfr. Part No.:
- VY1332M51Y5UC63V0
- Manufacturer:
- Vishay
Subtotal (1 box of 500 units)*
€66.00
(exc. VAT)
€81.00
(inc. VAT)
Last RS stock
- Final 8,500 unit(s), ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | €0.132 | €66.00 |
*price indicative
- RS Stock No.:
- 173-1286
- Mfr. Part No.:
- VY1332M51Y5UC63V0
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 3.3nF | |
| Voltage | 500V ac, 760V ac | |
| Mount Type | Through Hole | |
| Series | VY1 Compact | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Dielectric | Y5U | |
| Package/Case | Disc | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Width | 5mm | |
| Standards/Approvals | CSA, RoHS, IEC 60384-14, DIN EN 60384-14 | |
| Diameter | 13mm | |
| Height | 20mm | |
| Dissipation Factor | 2.5% | |
| Terminal Type | Radial | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 3.3nF | ||
Voltage 500V ac, 760V ac | ||
Mount Type Through Hole | ||
Series VY1 Compact | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Dielectric Y5U | ||
Package/Case Disc | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Width 5mm | ||
Standards/Approvals CSA, RoHS, IEC 60384-14, DIN EN 60384-14 | ||
Diameter 13mm | ||
Height 20mm | ||
Dissipation Factor 2.5% | ||
Terminal Type Radial | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
Vishay VY1 Series
Vishay VY1 series capacitors have a ceramic disc of which both sides are silver-plated, encapsulated in a flame retardant epoxy resin. The radial connection leads are MADE of tinned copper clad steel. The VY1 capacitors offer a high reliability and extended temperature range making them suitable for a wide range of applications.
Features
Singlelayer AC disc capacitors
Flame retardant
High reliability
Can pass 10 kV Pulses (10 per polarity)
Applications
Across-the-line
Line by-pass
Antenna coupling
X7R Dielectric
Standards
IEC 60384-14.4
Related links
- Vishay Single Layer Ceramic Capacitor 3.3 nF 500V ac VY1 Compact, Through Hole 125 °C
- Vishay Single Layer Ceramic Capacitor 2.2 nF 500V ac VY1, Through Hole 125 °C Max Op.
- Vishay Single Layer Ceramic Capacitor 4.7 nF 500V ac VY1, Through Hole 125 °C Max Op.
- Vishay Single Layer Ceramic Capacitor 470 pF 500V ac VY1 Compact, Through Hole 125 °C
- Vishay Single Layer Ceramic Capacitor 2.2 nF 500V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 4.7 nF 500V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1 nF 500V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 3.3 nF 760V ac ±20 % Y5U Dielectric Surface 125 °C Max Op. Temp.
