Vishay Single Layer Ceramic Capacitor 10 nF 300V ac ±20 % Y5U Dielectric, VY2, Through Hole 125 °C Max Op. Temp.
- RS Stock No.:
- 173-1332
- Mfr. Part No.:
- VY2103M63Y5UG6TV7
- Manufacturer:
- Vishay
Subtotal (1 reel of 500 units)*
€129.50
(exc. VAT)
€159.50
(inc. VAT)
Last RS stock
- Final 4,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €0.259 | €129.50 |
*price indicative
- RS Stock No.:
- 173-1332
- Mfr. Part No.:
- VY2103M63Y5UG6TV7
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 10nF | |
| Voltage | 300V ac | |
| Mount Type | Through Hole | |
| Series | VY2 | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Dielectric | Y5U | |
| Package/Case | Ceramic Disc | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Height | 40mm | |
| Standards/Approvals | DIN EN 60384-14, IEC 60384-14, RoHS, CSA | |
| Suppression Class | Y2/X1 | |
| Maximum Operating Temperature | 125°C | |
| Dissipation Factor | 2.5% | |
| Terminal Type | Radial | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 10nF | ||
Voltage 300V ac | ||
Mount Type Through Hole | ||
Series VY2 | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Dielectric Y5U | ||
Package/Case Ceramic Disc | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Height 40mm | ||
Standards/Approvals DIN EN 60384-14, IEC 60384-14, RoHS, CSA | ||
Suppression Class Y2/X1 | ||
Maximum Operating Temperature 125°C | ||
Dissipation Factor 2.5% | ||
Terminal Type Radial | ||
- COO (Country of Origin):
- CN
X1/Y1 Ceramic Disc VY2 Series Halogen Free
AC Line Rated Class X1, 440 Vac, Class Y1, 300 Vac
High reliability ceramic disc radial capacitor
Encapsulated in flammable resistant epoxy resin in accordance with UL 94 V-0
Halogen-free according to IEC 61249-2-21
X Class - X1
Approvals
UL, CSA, VDE
Related links
- Vishay Single Layer Ceramic Capacitor 10 nF 300V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 4.7 nF 300V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 10 nF 300V ac ±20 % Y5V Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 3.9 nF 300V ac ±20 % Y5V Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 2.2 nF 300V ac ±20 % Y5V Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1 nF 300V ac ±20 % Y5V Dielectric Through Hole 125 °C Max Op. Temp.
- KEMET Single Layer Ceramic Capacitor 4.7 nF 300V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- KEMET Single Layer Ceramic Capacitor 2.2 nF 300V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
