Vishay Single Layer Ceramic Capacitor 470 pF 1kV dc ±10 % S3N Dielectric, F, Through Hole 125 °C Max Op. Temp.

Get a bulk buy discount

Add 5000 more to save 4%

View bulk pricing options

Subtotal (1 bag of 1000 units)*

€74.00

(exc. VAT)

€91.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 4000€0.074€74.00-
5000 - 9000€0.071€71.004%
10000 - 24000€0.06€60.0018%
25000 +€0.059€59.0020%

*price indicative

RS Stock No.:
173-3569
Mfr. Part No.:
F471K25S3NN63J5R
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470pF

Product Type

Single Layer Ceramic Capacitor

Voltage

1kV dc

Mount Type

Through Hole

Series

F

Tolerance

±10 %

Automotive Standard

No

Dielectric

S3N

Package/Case

Disc

Pin Count

2

Minimum Operating Temperature

-30°C

Width

18mm

Standards/Approvals

EC, RoHS

Height

40mm

Diameter

6.5mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

Terminal Type

Radial

Dissipation Factor

0.2%

Vishay F Series Ceramic Disc Capacitors


Ceramic class 1 capacitors S3N dielectric for SMPS, high frequency ballast and snubber circuits

Design


The capacitors consist of a ceramic disc both sides of which are silver-plated. Connection leads are MADE of tinned copper having a diameter of 0.6 mm or 0.8 mm. The capacitors are supplied with kinked leads and lead spacings of 5 mm or 7.5 mm and 10 mm. Encapsulation is MADE of epoxy-resin, flammable resistant in accordance with “UL 94 V-0”

Features


- High reliability

- Low losses

- High capacitance in small size

- Kinked leads

Applications


In electronic circuits where low losses and high capacitance per volume are essential, for example:

- SMPS

- HF ballast

- Snubber and high voltage circuits

Standards

IEC 60384-9, EIA 198

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy