Vishay Single Layer Ceramic Capacitor 68 pF 300V ac ±10 % Y5S Dielectric, VY2, Through Hole 125 °C Max Op. Temp.

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-3603
Mfr. Part No.:
VY2680K29Y5SS6TV7
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Single Layer Ceramic Capacitor

Capacitance

68pF

Voltage

300V ac

Mount Type

Through Hole

Series

VY2

Tolerance

±10 %

Dielectric

Y5S

Automotive Standard

No

Package/Case

Ceramic Disc

Minimum Operating Temperature

-40°C

Pin Count

2

Standards/Approvals

RoHS, CSA, IEC 60384-14, DIN EN 60384-14

Diameter

7.5mm

Height

10.5mm

Width

5mm

Suppression Class

Y2/X1

Maximum Operating Temperature

125°C

Terminal Type

Radial

Dissipation Factor

2.5%

COO (Country of Origin):
CN

X1/Y2 Ceramic Disc VY2 Series


AC Line Rated Class X1, 440 Vac, Class Y2, 300 Vac

High reliability ceramic disc radial capacitor

Encapsulated in flammable resistant epoxy resin in accordance with UL 94 V-0

X Class - X1


Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy