KEMET Single Layer Ceramic Capacitor 3.9 nF 300V ac ±20 % Y5U Dielectric, C900, Through Hole 125 °C Max Op. Temp.

Subtotal (1 box of 1000 units)*

€147.00

(exc. VAT)

€181.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 +€0.147€147.00

*price indicative

RS Stock No.:
173-4831
Mfr. Part No.:
C967U392MZWDBA7317
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Single Layer Ceramic Capacitor

Capacitance

3.9nF

Voltage

300V ac

Mount Type

Through Hole

Packaging

Ammo Pack

Series

C900

Tolerance

±20 %

Automotive Standard

No

Dielectric

Y5U

Minimum Operating Temperature

-40°C

Pin Count

2

Diameter

13mm

Width

5mm

Standards/Approvals

UL, IEC 60384-14, RoHS

Suppression Class

Y2/X1

Maximum Operating Temperature

125°C

Terminal Type

Radial

Dissipation Factor

2.5%

COO (Country of Origin):
CN

X1/Y2 Ceramic Disc 900 Series


KEMET’s 900 Series encapsulated radial through-hole ceramic disc capacitors are Safety Standard Recognised (IEC 60384-14) designed for interference suppression and AC line filtering applications. Also ideal to suppress line disturbances at the source.

Features and Benefits:

Reliable operation up to 125°C

Class X1/Y2

5.0 mm, 7.5 mm, and 10 mm lead spacing

Lead (Pb)-free, Halogen Free and RoHS Compliant

Capacitance offerings ranging from 2.0 pF up to 10000 pF

Available capacitance tolerances of ±0.25 pF, ±0.5 pF, ±5%, ±10%, and ±20%

High reliability

Preformed (crimped) or straight lead configurations

Non-polar device, minimising installation concerns

Typical Applications include:

Line-to-Line (Class X) Filtering

Line-to-Ground (Class Y) Filtering

Antenna Coupling

Primary and Secondary Coupling (Switching Power Supplies)

Line Disturbances Suppression (Motors and Motor Controls, Relays, Switching Power Supplies, and Inverters)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy