RS PRO Single Layer Ceramic Capacitor 10 nF 2kV dc -20 → 80 % Y5V Dielectric, Through Hole 85 °C Max Op. Temp.
- RS Stock No.:
- 180-4822
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 1500 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 500 units)*
€55.50
(exc. VAT)
€68.50
(inc. VAT)
In Stock
- Plus 2,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 1000 | €0.111 | €55.50 | - |
| 1500 + | €0.103 | €51.50 | 7% |
*price indicative
- RS Stock No.:
- 180-4822
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 10nF | |
| Voltage | 2kV dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Series | RS PRO | |
| Tolerance | -20 → 80 % | |
| Automotive Standard | No | |
| Dielectric | Y5V | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Diameter | 13.5mm | |
| Standards/Approvals | RoHS, UL 94 V-0 | |
| Length | 20mm | |
| Suppression Class | Class II | |
| Terminal Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 10nF | ||
Voltage 2kV dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Series RS PRO | ||
Tolerance -20 → 80 % | ||
Automotive Standard No | ||
Dielectric Y5V | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Diameter 13.5mm | ||
Standards/Approvals RoHS, UL 94 V-0 | ||
Length 20mm | ||
Suppression Class Class II | ||
Terminal Type Solder | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Capacitance has non-linear temperature coefficient
Large capacitance in small size
Epoxy Coating for 2 KV parts
Halogen free products are available
Wide range of general purposes applications
Related links
- RS PRO Single Layer Ceramic Capacitor 10 nF 2kV dc -20 → 80 % Y5V Dielectric, Through Hole 85 °C Max Op. Temp.
- RS PRO Single Layer Ceramic Capacitor 1 nF 2kV dc ±20 % Y5V Dielectric, Through Hole 85 °C Max Op. Temp.
- RS PRO Single Layer Ceramic Capacitor 4.7 nF 2kV dc ±20 % Y5U Dielectric, Through Hole 85 °C Max Op. Temp.
- RS PRO Single Layer Ceramic Capacitor 2.2 nF 2kV dc ±20 % Y5U Dielectric, Through Hole 85 °C Max Op. Temp.
- RS PRO Single Layer Ceramic Capacitor 4700 pF 3kV dc -20 → 80 % Y5V Dielectric, Through Hole 85 °C Max Op. Temp.
- RS PRO Single Layer Ceramic Capacitor 4.7 nF 2kV dc ±10 % Y5P Dielectric, Through Hole 85 °C Max Op. Temp.
- RS PRO Single Layer Ceramic Capacitor 1 nF 2kV dc ±10 % Y5P Dielectric, Through Hole 85 °C Max Op. Temp.
- RS PRO Single Layer Ceramic Capacitor 2.2 nF 2kV dc ±10 % Y5P Dielectric, Through Hole 85 °C Max Op. Temp.
