RS PRO Single Layer Ceramic Capacitor 220 pF 2kV dc ±10 % Y5P Dielectric, Through Hole 85 °C Max Op. Temp.

Get a bulk buy discount

Add 4500 more to save 4%

View bulk pricing options

Subtotal (1 box of 1500 units)*

€63.00

(exc. VAT)

€78.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
1500 - 3000€0.042€63.00-
4500 +€0.04€60.004%

*price indicative

RS Stock No.:
180-4835
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Capacitance

220pF

Product Type

Single Layer Ceramic Capacitor

Voltage

2kV dc

Mount Type

Through Hole

Series

RS PRO

Packaging

Bulk

Tolerance

±10 %

Automotive Standard

No

Dielectric

Y5P

Minimum Operating Temperature

-25°C

Pin Count

2

Length

20mm

Diameter

7.5mm

Standards/Approvals

RoHS, UL 94 V-0

Suppression Class

Class II

Maximum Operating Temperature

85°C

Terminal Type

Solder

COO (Country of Origin):
TW
Capacitance has non-linear temperature coefficient

Large capacitance in small size

Epoxy Coating for 1KV, 2KV and 3KV parts

Halogen free products are available

Wide range of general purposes applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy