RS PRO Single Layer Ceramic Capacitor 1 nF 2kV dc ±10 % Y5P Dielectric, Through Hole 85 °C Max Op. Temp.
- RS Stock No.:
- 180-5108
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€8.60
(exc. VAT)
€10.60
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | €0.086 | €8.60 |
| 500 - 900 | €0.071 | €7.10 |
| 1000 + | €0.064 | €6.40 |
*price indicative
- RS Stock No.:
- 180-5108
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacitance | 1nF | |
| Product Type | Single Layer Ceramic Capacitor | |
| Voltage | 2kV dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Tolerance | ±10 % | |
| Dielectric | Y5P | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Standards/Approvals | UL 94 V-0, RoHS | |
| Diameter | 9.5mm | |
| Length | 20mm | |
| Suppression Class | Class II | |
| Terminal Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacitance 1nF | ||
Product Type Single Layer Ceramic Capacitor | ||
Voltage 2kV dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Tolerance ±10 % | ||
Dielectric Y5P | ||
Automotive Standard No | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Standards/Approvals UL 94 V-0, RoHS | ||
Diameter 9.5mm | ||
Length 20mm | ||
Suppression Class Class II | ||
Terminal Type Solder | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Capacitance has non-linear temperature coefficient
Large capacitance in small size
Epoxy Coating for 1KV, 2KV and 3KV parts
Halogen free products are available
Wide range of general purposes applications
Related links
- RS PRO Single Layer Ceramic Capacitor 1 nF 2kV dc ±10 % Y5P Dielectric, Through Hole 85 °C Max Op. Temp.
- RS PRO Single Layer Ceramic Capacitor 4.7 nF 2kV dc ±10 % Y5P Dielectric, Through Hole 85 °C Max Op. Temp.
- RS PRO Single Layer Ceramic Capacitor 2.2 nF 2kV dc ±10 % Y5P Dielectric, Through Hole 85 °C Max Op. Temp.
- RS PRO Single Layer Ceramic Capacitor 1.5 nF 2kV dc ±10 % Y5P Dielectric, Through Hole 85 °C Max Op. Temp.
- RS PRO Single Layer Ceramic Capacitor 1 nF 6kV dc ±10 % Y5P Dielectric, Through Hole 85 °C Max Op. Temp.
- RS PRO Single Layer Ceramic Capacitor 1 nF 3kV dc ±10 % Y5P Dielectric, Through Hole 85 °C Max Op. Temp.
- RS PRO Single Layer Ceramic Capacitor 470 pF 2kV dc ±10 % Y5P Dielectric, Through Hole 85 °C Max Op. Temp.
- RS PRO Single Layer Ceramic Capacitor 100 pF 2kV dc ±10 % Y5P Dielectric, Through Hole 85 °C Max Op. Temp.
