RS PRO Single Layer Ceramic Capacitor 4.7 nF 2kV dc ±20 % Y5U Dielectric, Through Hole 85 °C Max Op. Temp.

Get a bulk buy discount

Add 500 more to save 17%

View bulk pricing options

Subtotal (1 pack of 100 units)*

€15.10

(exc. VAT)

€18.60

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 1,200 left, ready to ship from another location
  • Final 4,000 unit(s) shipping from 18 November 2026

Units
Per unit
Per Pack*
Saving
100 - 400€0.151€15.10-
500 +€0.125€12.5017%

*price indicative

RS Stock No.:
180-5119
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Single Layer Ceramic Capacitor

Capacitance

4.7nF

Voltage

2kV dc

Mount Type

Through Hole

Packaging

Bulk

Series

RS PRO

Tolerance

±20 %

Automotive Standard

No

Dielectric

Y5U

Package/Case

Disc

Minimum Operating Temperature

-25°C

Pin Count

2

Diameter

11mm

Length

20mm

Standards/Approvals

RoHS, UL 94 V-0

Suppression Class

Class II

Terminal Type

Solder

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
Capacitance has non-linear temperature coefficient

Large capacitance in small size

Epoxy Coating for 2 KV parts

Halogen free products are available

Wide range of general purposes applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy