RS PRO Single Layer Ceramic Capacitor 2.2 nF 3kV dc ±20 % Y5U Dielectric, Through Hole 85 °C Max Op. Temp.

Get a bulk buy discount

Add 500 more to save €10.50

View bulk pricing options

Subtotal (1 pack of 100 units)*

€11.80

(exc. VAT)

€14.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 400€0.118€11.80-
500 +€0.097€9.70€10.50

*price indicative

RS Stock No.:
180-5134
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Single Layer Ceramic Capacitor

Capacitance

2.2nF

Voltage

3kV dc

Mount Type

Through Hole

Packaging

Bulk

Tolerance

±20 %

Automotive Standard

No

Dielectric

Y5U

Minimum Operating Temperature

-25°C

Pin Count

2

Length

20mm

Diameter

10mm

Standards/Approvals

RoHS, UL 94 V-0

Suppression Class

Class II

Terminal Type

Solder

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
Capacitance has non-linear temperature coefficient

Large capacitance in small size

Epoxy Coating for 2 KV parts

Halogen free products are available

Wide range of general purposes applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy