RS PRO Single Layer Ceramic Capacitor 470 pF 3kV dc ±10 % Y5P Dielectric, Through Hole 85 °C Max Op. Temp.

Get a bulk buy discount

Add 500 more to save 25%

View bulk pricing options

Subtotal (1 pack of 100 units)*

€8.20

(exc. VAT)

€10.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 400€0.082€8.20-
500 +€0.061€6.1025%

*price indicative

RS Stock No.:
180-5137
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Single Layer Ceramic Capacitor

Capacitance

470pF

Voltage

3kV dc

Mount Type

Through Hole

Packaging

Bulk

Series

RS PRO

Tolerance

±10 %

Automotive Standard

No

Dielectric

Y5P

Minimum Operating Temperature

-25°C

Pin Count

2

Diameter

9mm

Standards/Approvals

UL 94 V-0, RoHS

Length

20mm

Suppression Class

Class II

Terminal Type

Solder

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
Capacitance has non-linear temperature coefficient

Large capacitance in small size

Epoxy Coating for 1KV, 2KV and 3KV parts

Halogen free products are available

Wide range of general purposes applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy