TDK Single Layer Ceramic Capacitor 4700 pF 2kV dc, CK45, Through Hole 105 °C Max Op. Temp.

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
253-2849
Mfr. Part No.:
CK45-E3DD472ZYGNA
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

4700pF

Product Type

Single Layer Ceramic Capacitor

Voltage

2kV dc

Mount Type

Through Hole

Series

CK45

Packaging

Bulk

Automotive Standard

No

Package/Case

Disc

Minimum Operating Temperature

-25°C

Pin Count

2

Standards/Approvals

RoHS

Diameter

10.5mm

Width

5mm

Terminal Type

Radial

Maximum Operating Temperature

105°C

COO (Country of Origin):
CN
The TDK CK45 series disc type capacitor is a commercial grade high voltage ceramic capacitor. The disc type capacitor used in DC ballast.

Conform to RoHS directive due to lead(Pb) free of lead-wire and internal solder material

Compatible with halogen-free external resin coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy