TDK Single Layer Ceramic Capacitor 100 pF 1kV dc ±5 %, CC45, Through Hole 125 °C Max Op. Temp.
- RS Stock No.:
- 262-1846
- Mfr. Part No.:
- CC45SL3AD101JYGNA
- Manufacturer:
- TDK
Get a bulk buy discount
Add 100 more to save €1.10
View bulk pricing optionsSubtotal (1 bag of 20 units)*
€2.46
(exc. VAT)
€3.02
(inc. VAT)
In Stock
- Plus 960 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 20 - 80 | €0.123 | €2.46 | - |
| 100 - 180 | €0.112 | €2.24 | €1.10 |
| 200 - 380 | €0.102 | €2.04 | €4.20 |
| 400 + | €0.087 | €1.74 | €14.40 |
*price indicative
- RS Stock No.:
- 262-1846
- Mfr. Part No.:
- CC45SL3AD101JYGNA
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 100pF | |
| Product Type | Single Layer Ceramic Capacitor | |
| Voltage | 1kV dc | |
| Mount Type | Through Hole | |
| Packaging | Ammo Pack | |
| Series | CC45 | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Package/Case | CC45 | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Standards/Approvals | REACH, RoHS | |
| Diameter | 6.5mm | |
| Maximum Operating Temperature | 125°C | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 100pF | ||
Product Type Single Layer Ceramic Capacitor | ||
Voltage 1kV dc | ||
Mount Type Through Hole | ||
Packaging Ammo Pack | ||
Series CC45 | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Package/Case CC45 | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Standards/Approvals REACH, RoHS | ||
Diameter 6.5mm | ||
Maximum Operating Temperature 125°C | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- CN
The TDK CC45 series disc type capacitors with leads used in snubber circuit protection of power supplies. These are high voltage ceramic capacitors, commercial grade, low dissipation at high frequency.
Low dissipation factor and decreased self-heating temperature in the high frequency and high voltage application
Rated voltage of 6kV is available
Conform to RoHS directive due to lead(Pb) free of lead-wire and internal solder material
Compatible with halogen-free external resin coating
Related links
- TDK Single Layer Ceramic Capacitor 100 pF 1kV dc ±5 % Through Hole 125 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 270 pF 1kV dc ±5 % Through Hole 125 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 82 pF 1kV dc ±5 % Through Hole 125 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 22 pF 1kV dc ±5 % Through Hole 125 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 330 pF 1kV dc ±5 % Through Hole 125 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 470 pF 1kV dc ±5 % Through Hole 125 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 15 pF 1kV dc ±5 % Through Hole 125 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 56 pF 1kV dc ±5 % Through Hole 125 °C Max Op. Temp.
