TDK Single Layer Ceramic Capacitor 100 pF 1kV dc ±5 %, CC45, Through Hole 125 °C Max Op. Temp.
- RS Stock No.:
- 262-1847
- Mfr. Part No.:
- CC45SL3AD101JYNNA
- Manufacturer:
- TDK
Subtotal (1 box of 1000 units)*
€85.00
(exc. VAT)
€105.00
(inc. VAT)
In Stock
- Plus 2,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | €0.085 | €85.00 |
*price indicative
- RS Stock No.:
- 262-1847
- Mfr. Part No.:
- CC45SL3AD101JYNNA
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 100pF | |
| Voltage | 1kV dc | |
| Mount Type | Through Hole | |
| Packaging | Ammo Pack | |
| Series | CC45 | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Package/Case | CC45 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 6.5mm | |
| Standards/Approvals | REACH, RoHS | |
| Terminal Type | Radial | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 100pF | ||
Voltage 1kV dc | ||
Mount Type Through Hole | ||
Packaging Ammo Pack | ||
Series CC45 | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Package/Case CC45 | ||
Pin Count 2 | ||
Minimum Operating Temperature -25°C | ||
Diameter 6.5mm | ||
Standards/Approvals REACH, RoHS | ||
Terminal Type Radial | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The TDK CC45 series disc type capacitors with leads used in snubber circuit protection of power supplies. These are high voltage ceramic capacitors, commercial grade, low dissipation at high frequency.
Low dissipation factor and decreased self-heating temperature in the high frequency and high voltage application
Rated voltage of 6kV is available
Conform to RoHS directive due to lead(Pb) free of lead-wire and internal solder material
Compatible with halogen-free external resin coating
Related links
- TDK Single Layer Ceramic Capacitor 100 pF 1kV dc ±5 % Through Hole 125 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 22 pF 1kV dc ±5 % Through Hole 125 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 15 pF 1kV dc ±5 % Through Hole 125 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 27 pF 1kV dc ±5 % Through Hole 125 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 47 pF 1kV dc ±5 % Through Hole 125 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 270 pF 1kV dc ±5 % Through Hole 125 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 82 pF 1kV dc ±5 % Through Hole 125 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 330 pF 1kV dc ±5 % Through Hole 125 °C Max Op. Temp.
