Vishay Single Layer Ceramic Capacitor 6.8 nF 1kV dc ±20 % Z5U Dielectric, 562R, Through Hole 105 °C Max Op. Temp.
- RS Stock No.:
- 831-3076
- Mfr. Part No.:
- 562R5GAD68
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 831-3076
- Mfr. Part No.:
- 562R5GAD68
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 6.8nF | |
| Voltage | 1kV dc | |
| Mount Type | Through Hole | |
| Series | 562R | |
| Packaging | Tape & Reel | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Dielectric | Z5U | |
| Package/Case | Disc | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Standards/Approvals | RoHS | |
| Diameter | 11.2mm | |
| Width | 4mm | |
| Maximum Operating Temperature | 105°C | |
| Terminal Type | Radial | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 6.8nF | ||
Voltage 1kV dc | ||
Mount Type Through Hole | ||
Series 562R | ||
Packaging Tape & Reel | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Dielectric Z5U | ||
Package/Case Disc | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Standards/Approvals RoHS | ||
Diameter 11.2mm | ||
Width 4mm | ||
Maximum Operating Temperature 105°C | ||
Terminal Type Radial | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- CZ
562R Series Ceramic Capacitors
The Vishay 562R series of singlelayer DC ceramic disc capacitors are designed for use in bypassing, resonant circuits, coupling and other DC applications where high stability is required. The capacitors consist of a ceramic disc, with both sides silver plated and coated with a flame retardant epoxy resin.
High capacitance with small size
Low losses
High reliability
Tinned copper radial leads
X7R Dielectric
Related links
- Vishay Single Layer Ceramic Capacitor 10 nF 1kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 2.2 nF 6kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 3.3 nF 6kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 10 nF 6kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1 nF 3kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 4.7 nF 6kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1 nF 6kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor (SLCC) 300pF 1kV dc ±10% X5F Dielectric Through Hole +105°C Max Op. Temp.
