Tufvassons Transformator 20VA Safety Transformer, 230V ac Primary, 9V ac Secondary
- RS Stock No.:
- 288-3525
- Distrelec Article No.:
- 156-29-803
- Mfr. Part No.:
- PFS20S 230V/9V
- Manufacturer:
- Tufvassons Transformator
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-3525
- Distrelec Article No.:
- 156-29-803
- Mfr. Part No.:
- PFS20S 230V/9V
- Manufacturer:
- Tufvassons Transformator
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tufvassons Transformator | |
| Primary Voltage Rating | 230V ac | |
| Secondary Voltage Rating | 9V ac | |
| Power Rating | 20VA | |
| Select all | ||
|---|---|---|
Brand Tufvassons Transformator | ||
Primary Voltage Rating 230V ac | ||
Secondary Voltage Rating 9V ac | ||
Power Rating 20VA | ||
The reliable transformer is designed to provide a safe power supply for alarms and other monitoring systems. With a rated power of 20 VA and short circuit and overload protection, this transformer ensures a stable and secure power source for various applications.
Provides a stable output voltage of 9V (ac) with a rated power of 20 VA (2.2A)
Weighs only 0.52 kg, making it easy to handle and install
Features an encapsulation class of IP33 and insulation class of 4.2 kV for enhanced safety
Designed with impact-resistant, self-extinguishing thermoplastics V0 for durability and protection
Complies with international manufacturing standards for security and emissions
Weighs only 0.52 kg, making it easy to handle and install
Features an encapsulation class of IP33 and insulation class of 4.2 kV for enhanced safety
Designed with impact-resistant, self-extinguishing thermoplastics V0 for durability and protection
Complies with international manufacturing standards for security and emissions