Tufvassons Transformator 32VA Safety Transformer, 230V Primary, 24V Secondary

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-3555
Distrelec Article No.:
156-28-730
Mfr. Part No.:
PSS32 230/24V
Manufacturer:
Tufvassons Transformator
Find similar products by selecting one or more attributes.
Select all

Brand

Tufvassons Transformator

Primary Voltage Rating

230V

Secondary Voltage Rating

24V

Power Rating

32VA

COO (Country of Origin):
SE
The safety transformer is engineered for secure mounting on a DIN-rail or wall using screws, facilitating convenient installation. With its dual-insulated design which it eliminates the requirement for earthing, enhancing safety during setup. Additionally, it features integral PTC protection on the secondary side, automatically resetting when power is cut.

Enclosure of self extinguishing thermoplastic
Only for installation by a qualified electrician
Manufacturing standard EN61558

Related links

Recently viewed