Littelfuse PCB Slide Switch SPDT (On)-None-On 6A Nylon
- RS Stock No.:
- 468-191
- Distrelec Article No.:
- 304-47-851
- Mfr. Part No.:
- 1108M2S3CGE2
- Manufacturer:
- Littelfuse
Subtotal (1 pack of 20 units)*
€192.85
(exc. VAT)
€237.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €192.85 | €9.643 |
*price indicative
- RS Stock No.:
- 468-191
- Distrelec Article No.:
- 304-47-851
- Mfr. Part No.:
- 1108M2S3CGE2
- Manufacturer:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Contact Configuration | SPDT | |
| Product Type | Slide Switch | |
| Mount Type | PCB | |
| Switch Operation | (On)-None-On | |
| Switch Contact Current | 6A | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | (On)-None-On | |
| Series | 1000 | |
| Standards/Approvals | RoHS, UL 94V0 | |
| Mechanical Life | 100000Cycles | |
| Minimum Operating Temperature | 30°C | |
| Actuator Material | Nylon | |
| Maximum Operating Temperature | 65°C | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Contact Configuration SPDT | ||
Product Type Slide Switch | ||
Mount Type PCB | ||
Switch Operation (On)-None-On | ||
Switch Contact Current 6A | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 250V ac | ||
Switch Configuration (On)-None-On | ||
Series 1000 | ||
Standards/Approvals RoHS, UL 94V0 | ||
Mechanical Life 100000Cycles | ||
Minimum Operating Temperature 30°C | ||
Actuator Material Nylon | ||
Maximum Operating Temperature 65°C | ||
- COO (Country of Origin):
- VN
The TE Connectivity Miniature slide switch is a high-performance solution meticulously crafted for a range of applications, ensuring reliable operation with an enduring design. With its momentary action, this switch facilitates seamless functionality that is perfect for test and measurement equipment as well as telecommunications. Its compact form factor allows for versatile integration into various devices, striking a perfect balance between space-saving design and functionality. The switch integrates a robust epoxy seal, guaranteeing enhanced protection against environmental influences and prolonged durability, making it a dependable choice for demanding applications where longevity is paramount. Its user-friendly operation and varied actuator heights provide flexibility, catering to diverse requirements and ensuring compatibility across a broad spectrum of configurations.
Variety of actuator heights accommodates different design needs
Epoxy terminal seal enhances reliability in harsh environments
RoHS compliant aligning with modern environmental standards
Suitable for momentary applications for effective control
Compact design ensures easy integration into limited spaces
High contact rating supports multiple power requirements
Versatile for use in numerous applications including computers and peripherals
Easy assembly for quick manufacturing and deployment
Related links
- Littelfuse PCB Slide Switch DPDT (On)-On 6A Nylon
- Littelfuse PCB Slide Switch SPDT (On)-On 6A Nylon
- Littelfuse PCB Slide Switch DPDT (On)-On 3A Nylon
- Littelfuse PCB Slide Switch DPDT (On)-On Nylon
- C & K PCB Slide Switch DPDT 6A Nylon
- C & K PCB Slide Switch SPDT Latching 6A Nylon
- C & K PCB Slide Switch DPDT Latching 6A Nylon
- TE Connectivity PCB Slide Switch SPDT (On)-None-On 20mA Nylon
