Littelfuse Panel Slide Switch DPDT Slide 2A Glass Filled Polyester
- RS Stock No.:
- 470-041
- Distrelec Article No.:
- 304-47-897
- Mfr. Part No.:
- V80212MS02QE
- Manufacturer:
- Littelfuse
Subtotal (1 pack of 30 units)*
€289.28
(exc. VAT)
€355.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €289.28 | €9.643 |
*price indicative
- RS Stock No.:
- 470-041
- Distrelec Article No.:
- 304-47-897
- Mfr. Part No.:
- V80212MS02QE
- Manufacturer:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Slide Switch | |
| Contact Configuration | DPDT | |
| Mount Type | Panel | |
| Switch Operation | Slide | |
| Switch Contact Current | 2A | |
| Terminal Type | PCB Terminal | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 125V ac | |
| Switch Configuration | DPDT | |
| Width | 19.05mm | |
| Standards/Approvals | UL94V-2, UL94V-0, RoHS | |
| Length | 33.02mm | |
| Series | V | |
| Mechanical Life | 10Cycles | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Glass Filled Polyester | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Slide Switch | ||
Contact Configuration DPDT | ||
Mount Type Panel | ||
Switch Operation Slide | ||
Switch Contact Current 2A | ||
Terminal Type PCB Terminal | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 125V ac | ||
Switch Configuration DPDT | ||
Width 19.05mm | ||
Standards/Approvals UL94V-2, UL94V-0, RoHS | ||
Length 33.02mm | ||
Series V | ||
Mechanical Life 10Cycles | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Glass Filled Polyester | ||
- COO (Country of Origin):
- VN
The TE Connectivity Exquisite slide switch from the V Series represents the pinnacle of durability and versatility in electronic components. Designed for high-performance applications, it seamlessly combines a robust construction with ease of use, making it ideal for various settings, from household appliances to industrial equipment. Engineered for a maximum contact rating and featuring exceptional electrical life, this switch not only ensures reliability but also adheres to RoHS compliance standards. The well-thought-out design allows for easy installation and operation, catering to both professional engineers and DIY enthusiasts alike. With a sleek appearance and efficient functionality, this product meets the demands of modern electronic applications while promising longevity and dependable performance.
Snap-in panel mounting design simplifies installation
Constructed from high-grade materials for lasting durability
Available with different actuator options to suit varied needs
Offers quick connect terminal options for enhanced flexibility
Low contact resistance ensures improved electrical performance
Wide operating temperature range accommodates diverse environments
RoHS compliant, supporting environmentally conscious choices
Designed for high electrical life, ensuring long-term value
Fits standard mounting requirements, facilitating ease of integration
Related links
- C & K Panel Mount Slide Switch SPDT 10A Glass Filled Polyester
- C & K Panel Mount Slide Switch DPST 10A Glass Filled Polyester
- C & K Panel Slide Switch DPDT 12A Nylon
- C & K Panel Slide Switch DPDT Latching 6A Nylon
- Arcolectric (Bulgin) Ltd Panel Slide Switch DPDT 16A Nylon
- Nidec Components Panel Slide Switch DPDT (On)-(On) 10mA Polyamide
- C & K Panel Mount Slide Switch DPDT 6A
- Schneider Electric Push Button Pendant Station Yellow Glass Filled Polyester
